Part Details for SSL-LXA228YC-TR11 by ITW Lumex
Overview of SSL-LXA228YC-TR11 by ITW Lumex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL-LXA228YC-TR11
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
09J9262
|
Newark | Surface-Mount/Axial Led Lamp, yellow, clear, led-8D Rohs Compliant: Yes |Lumex SSL-LXA228YC-TR11 Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
Buy Now | |
DISTI #
67-1386-1-ND
|
DigiKey | LED YELLOW CLEAR AXIAL SMD Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
5 In Stock |
|
$0.6500 | Buy Now |
|
Onlinecomponents.com | LED Uni-Color Yellow 585nm 2-Pin SMD T/R RoHS: Compliant |
200 In Stock |
|
$0.1450 / $0.2123 | Buy Now |
|
Master Electronics | LED Uni-Color Yellow 585nm 2-Pin SMD T/R RoHS: Compliant |
200 In Stock |
|
$0.1450 / $0.2123 | Buy Now |
Part Details for SSL-LXA228YC-TR11
SSL-LXA228YC-TR11 CAD Models
SSL-LXA228YC-TR11 Part Data Attributes
|
SSL-LXA228YC-TR11
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSL-LXA228YC-TR11
ITW Lumex
Single Color LED, Yellow, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMEX INC | |
Package Description | PLASTIC, SMT, 2 PIN | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | YELLOW | |
Color@Wavelength | Yellow | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Forward Voltage-Max | 2.8 V | |
Lens Type | CLEAR | |
Luminous Intensity-Nom | 30.0 mcd | |
Mounting Feature | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 2.8 mm | |
Packing Method | TR | |
Peak Wavelength | 585 nm | |
Shape | ROUND | |
Size | 1.9 mm | |
Surface Mount | YES | |
T-code | T-3/4 | |
Terminal Pitch | 4.2 mm | |
Viewing Angle | 25 deg |
Alternate Parts for SSL-LXA228YC-TR11
This table gives cross-reference parts and alternative options found for SSL-LXA228YC-TR11. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL-LXA228YC-TR11, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSL-LXA228YC-TR21 | Single Color LED, Yellow, Clear, T-3/4, 1.9mm, PLASTIC, SMT, 2 PIN | ITW Lumex | SSL-LXA228YC-TR11 vs SSL-LXA228YC-TR21 |
SSL-LXA228YC | Single Color LED, Yellow, Clear, 1.9mm, | ITW Lumex | SSL-LXA228YC-TR11 vs SSL-LXA228YC |