Part Details for SSL005PC2DC004 by TE Connectivity
Overview of SSL005PC2DC004 by TE Connectivity
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL005PC2DC004
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1589455-4
|
TTI | Specialized Cables SSL005PC2DC004 RoHS: Compliant pbFree: Pb-Free Min Qty: 75 Package Multiple: 1 Container: Each | Americas - 0 |
|
$63.4200 | Buy Now |
Part Details for SSL005PC2DC004
SSL005PC2DC004 CAD Models
SSL005PC2DC004 Part Data Attributes
|
SSL005PC2DC004
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSL005PC2DC004
TE Connectivity
D Nanominiature Connector, 5 Contact(s), Male, Surface Mount Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Body Breadth | 0.8 inch | |
Body Length | 0.3 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Shell Finish | NICKEL | |
Shell Material | ALUMINUM ALLOY | |
Terminal Pitch | 0.64 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 5 | |
Wire Size-Max | 30 AWG |
Alternate Parts for SSL005PC2DC004
This table gives cross-reference parts and alternative options found for SSL005PC2DC004. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL005PC2DC004, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
USS015B2 | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | SSL005PC2DC004 vs USS015B2 |
SSL005PC2DC006 | D Nanominiature Connector, 5 Contact(s), Male, Wire Terminal, Locking, Plug | TE Connectivity | SSL005PC2DC004 vs SSL005PC2DC006 |
5-1589455-1 | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | SSL005PC2DC004 vs 5-1589455-1 |
5-1589827-9 | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | SSL005PC2DC004 vs 5-1589827-9 |
USS015B2T | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal | TE Connectivity | SSL005PC2DC004 vs USS015B2T |
SSM015C5N | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal, Locking, Plug | TE Connectivity | SSL005PC2DC004 vs SSM015C5N |
8-1589456-2 | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | SSL005PC2DC004 vs 8-1589456-2 |
1589490-1 | D NANOMINIATURE CONNECTOR | TE Connectivity | SSL005PC2DC004 vs 1589490-1 |
USS015C6 | D Nanominiature Connector, 15 Contact(s), Male, Solder Terminal, Plug | TE Connectivity | SSL005PC2DC004 vs USS015C6 |
SSM005PC2DC036Q | D Nanominiature Connector, 5 Contact(s), Male, Plug | TE Connectivity | SSL005PC2DC004 vs SSM005PC2DC036Q |