Part Details for SSL009PC2DC012 by TE Connectivity
Overview of SSL009PC2DC012 by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL009PC2DC012
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
08H4039
|
Newark | Ssl009Pc2Dc012 = Wdualobe Rohs Compliant: Yes |Nanonics Te Connectivity SSL009PC2DC012 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$114.5000 / $130.0300 | Buy Now |
DISTI #
35AC4027
|
Newark | Ssl009Pc2Dc012 = Wdualobe |Nanonics Te Connectivity SSL009PC2DC012 RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$180.6600 / $199.2600 | Buy Now |
DISTI #
A144961-ND
|
DigiKey | CONN PLUG 9POS 30AWG 12IN Min Qty: 1 Lead time: 66 Weeks Container: Bulk |
72 In Stock |
|
$119.7668 / $140.4200 | Buy Now |
DISTI #
71709349
|
RS | TE, A&D Connectors, Cable Assemblies, SSL009PC2DC012 = WDUALOBE | TE Connectivity SSL009PC2DC012 RoHS: Compliant Min Qty: 35 Package Multiple: 1 Container: Bulk | 0 |
|
$168.5400 | RFQ |
|
Onlinecomponents.com | Cable Assembly Strand Wire 0.305m 30AWG 9 POS Rectangular M Crimp RoHS: Compliant |
50 In Stock |
|
$118.8600 / $139.7200 | Buy Now |
DISTI #
81050881
|
Verical | Conn Nano-D PIN 9 POS 0.635mm Crimp ST Cable Mount 9 Terminal 1 Port Package RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2422 | Americas - 50 |
|
$143.1101 / $172.2811 | Buy Now |
DISTI #
1-1589455-4
|
TTI | Specialized Cables SSL009PC2DC012 = WDUALOBE RoHS: Compliant pbFree: Pb-Free Min Qty: 35 Package Multiple: 1 Container: Each | Americas - 0 |
|
$118.5100 / $120.8900 | Buy Now |
|
Master Electronics | Cable Assembly Strand Wire 0.305m 30AWG 9 POS Rectangular M Crimp RoHS: Compliant |
50 In Stock |
|
$118.8600 / $139.7200 | Buy Now |
Part Details for SSL009PC2DC012
SSL009PC2DC012 CAD Models
SSL009PC2DC012 Part Data Attributes
|
SSL009PC2DC012
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSL009PC2DC012
TE Connectivity
D Nanominiature Connector, 9 Contact(s), Male, Wire Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.086 inch | |
Body Depth | 0.088 inch | |
Body Length | 0.409 inch | |
Body/Shell Style | PLUG | |
Cable Types | STRANDED | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 200 °C | |
Operating Temperature-Min | -200 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 30u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 1 A | |
Terminal Pitch | 0.64 mm | |
Termination Type | WIRE | |
Total Number of Contacts | 9 | |
Wire Size-Max | 30 AWG | |
Wire Size-Min | 30 AWG |
Alternate Parts for SSL009PC2DC012
This table gives cross-reference parts and alternative options found for SSL009PC2DC012. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL009PC2DC012, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5-1589455-6 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | SSL009PC2DC012 vs 5-1589455-6 |
5-1589448-2 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | SSL009PC2DC012 vs 5-1589448-2 |
5-1589455-5 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | SSL009PC2DC012 vs 5-1589455-5 |
SSM009PC2DX010N | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | SSL009PC2DC012 vs SSM009PC2DX010N |
SSM009PC2DC012N | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | SSL009PC2DC012 vs SSM009PC2DC012N |
9-1589472-6 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | SSL009PC2DC012 vs 9-1589472-6 |
2-1589448-8 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | SSL009PC2DC012 vs 2-1589448-8 |
USS009PC2DCM01 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | SSL009PC2DC012 vs USS009PC2DCM01 |
STM009PC2DC028N | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | SSL009PC2DC012 vs STM009PC2DC028N |
6-1589455-6 | D Nanominiature Connector, 9 Contact(s), Male, Plug | TE Connectivity | SSL009PC2DC012 vs 6-1589455-6 |