Part Details for SSL025M6AN by TE Connectivity
Overview of SSL025M6AN by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL025M6AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4032
|
Newark | Ssl025M6An = Thur-Hole |Nanonics Te Connectivity SSL025M6AN Min Qty: 5 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$361.5900 | Buy Now |
DISTI #
SSL025M6AN-ND
|
DigiKey | SSL025M6AN = THUR-HOLE Min Qty: 10 Lead time: 14 Weeks Container: Bulk | Temporarily Out of Stock |
|
$347.7320 | Buy Now |
DISTI #
571-SSL025M6AN
|
Mouser Electronics | Rectangular MIL Spec Connectors SSL025M6AN THUR-HOLE RoHS: Not Compliant | 0 |
|
$347.7300 | Order Now |
|
Onlinecomponents.com | Conn Rectangular RCP 25 POS Solder RA Thru-Hole | 0 |
|
$288.2500 / $536.6600 | Buy Now |
DISTI #
TE Connectivity SSL025M6AN
|
PEI Genesis | SSL025M6AN = Thur-Hole | 0 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular RCP 25 POS Solder RA Thru-Hole | 0 |
|
$288.2500 / $536.6600 | Buy Now |
Part Details for SSL025M6AN
SSL025M6AN CAD Models
SSL025M6AN Part Data Attributes:
|
SSL025M6AN
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSL025M6AN
TE Connectivity
D SUBMINIATURE CONNECTOR
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.30 | |
Factory Lead Time | 15 Weeks | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D SUBMINIATURE CONNECTOR | |
Contact Design | PREASSEM CONN | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Material | NOT APPLICABLE | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Mains Connector Rating | 1A | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -65 °C | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Rated Current (Signal) | 1 A | |
Shell Material | ALUMINUM ALLOY | |
Shell Size | 3/B | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |