Part Details for SSL025M6D by TE Connectivity
Overview of SSL025M6D by TE Connectivity
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL025M6D
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35AC4033
|
Newark | Ssl025M6D = Thru-Hole |Nanonics Te Connectivity SSL025M6D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 523 |
|
$312.5400 / $349.2000 | Buy Now |
DISTI #
96X2916
|
Newark | Ssl025M6D = Thru-Hole |Nanonics Te Connectivity SSL025M6D Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$287.0300 / $303.4300 | Buy Now |
DISTI #
2266-SSL025M6D-ND
|
DigiKey | CONN NANO-D RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 31 Weeks Container: Tray MARKETPLACE PRODUCT |
523 In Stock |
|
$193.1300 / $312.8700 | Buy Now |
DISTI #
SSL025M6D-ND
|
DigiKey | CONN NANO-D RCPT 25POS R/A SLDR Min Qty: 1 Lead time: 31 Weeks Container: Bulk | Temporarily Out of Stock |
|
$287.8275 | Buy Now |
DISTI #
1-1589469-2
|
Avnet Americas | DUALOBE D-Subminiature Receptacle Assembly 1-Row LCP 25-Position Horizontal Mount Right Angle Through Hole Termination 0.09 Long Tin/Lead Lead-frame 1.2x.16 Mounting Screw with 2 Standoffs - Bulk (Alt: 1-1589469-2) RoHS: Not Compliant Min Qty: 12 Package Multiple: 1 Lead time: 28 Weeks, 3 Days Container: Bulk | 0 |
|
$241.9236 / $291.1284 | Buy Now |
DISTI #
71709487
|
RS | TE, A&D Connectors, Circular Connectors, SSL025M6D = THRU-HOLE | TE Connectivity SSL025M6D RoHS: Not Compliant Min Qty: 10 Package Multiple: 1 Container: Bulk | 0 |
|
$359.0700 | RFQ |
|
Onlinecomponents.com | Conn Rectangular F 25 POS 1.27mm Solder RA Thru-Hole |
523 Partner Stock |
|
$259.5900 / $551.9900 | Buy Now |
DISTI #
TE Connectivity SSL025M6D
|
PEI Genesis | SSL025M6D = THRU-HOLE | 523 |
|
Buy Now | |
|
Master Electronics | Conn Rectangular F 25 POS 1.27mm Solder RA Thru-Hole |
523 Partner Stock |
|
$259.5900 / $551.9900 | Buy Now |
Part Details for SSL025M6D
SSL025M6D CAD Models
SSL025M6D Part Data Attributes
|
SSL025M6D
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSL025M6D
TE Connectivity
D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle
|
Rohs Code | No | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | compliant | |
Factory Lead Time | 28 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Body Breadth | 0.086 inch | |
Body Depth | 0.086 inch | |
Body Length | 0.809 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT APPLICABLE | |
Contact Finish Termination | TIN LEAD | |
Contact Gender | FEMALE | |
Contact Material | NOT APPLICABLE | |
Contact Pattern | RECTANGULAR | |
Contact Style | RND PIN-SKT | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | STAGGERED | |
PCB Contact Row Spacing | 1.27 mm | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Terminal Length | 0.09 inch | |
Terminal Pitch | 1.27 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 25 |
Alternate Parts for SSL025M6D
This table gives cross-reference parts and alternative options found for SSL025M6D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSL025M6D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
1589818-6 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025M6D vs 1589818-6 |
SSM025L45KN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSL025M6D vs SSM025L45KN |
STL025M6N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025M6D vs STL025M6N |
STM025M5SN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025M6D vs STM025M5SN |
4-1589484-5 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025M6D vs 4-1589484-5 |
STL025L44N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSL025M6D vs STL025L44N |
STM025L2JN | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025M6D vs STM025L2JN |
SSM025M5N | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSL025M6D vs SSM025M5N |
1589818-7 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal | TE Connectivity | SSL025M6D vs 1589818-7 |
1-1589469-3 | D Nanominiature Connector, 25 Contact(s), Female, Solder Terminal, Locking, Receptacle | TE Connectivity | SSL025M6D vs 1-1589469-3 |