Part Details for SSL1A12BDRPR by Schneider Electric
Overview of SSL1A12BDRPR by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL1A12BDRPR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
12AJ7873
|
Newark | Solid State Relay, 2A, 24Vac-250Vac, Contact Configuration:Spst-No, Load Current:2A, Operating Voltage Max:250Vac, Relay Mounting:Socket, Relay Terminals:Spring, Switching Mode:Random Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSL1A12BDRPR Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 10 |
|
$42.5400 / $46.0900 | Buy Now |
DISTI #
4008-SSL1A12BDRPR-ND
|
DigiKey | SSR RELAY SPST-NO 2A 24-250V Min Qty: 1 Lead time: 5 Weeks Container: Box |
26 In Stock |
|
$50.5296 / $64.0000 | Buy Now |
DISTI #
996-SSL1A12BDRPR
|
Mouser Electronics | Solid State Relays - Industrial Mount SSL Relay&spring socket,16-30VDC, 2A,24-280VAC RoHS: Compliant | 3 |
|
$50.5200 / $64.0000 | Buy Now |
DISTI #
72153613
|
RS | SSL Relay&spring socket,16-30VDC, 2A, 24-280VAC, SSL Series | Schneider Electric SSL1A12BDRPR RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$64.0000 | RFQ |
Part Details for SSL1A12BDRPR
SSL1A12BDRPR CAD Models
SSL1A12BDRPR Part Data Attributes
|
SSL1A12BDRPR
Schneider Electric
Buy Now
|
Compare Parts:
SSL1A12BDRPR
Schneider Electric
|
Samacsys Manufacturer | Schneider Electric |