Part Details for SSL1D101BDPV by Schneider Electric
Overview of SSL1D101BDPV by Schneider Electric
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL1D101BDPV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AK3605
|
Newark | Solid State Relay, Spst, 0.1A, 1-48Vdc Rohs Compliant: Yes |Schneider Electric SSL1D101BDPV Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 2 |
|
$35.3400 / $44.1800 | Buy Now |
DISTI #
12AJ7883
|
Newark | Solid State Relay, 0.1A, 16Vdc-30Vdc, Contact Configuration:Spst-No, Load Current:100Ma, Operating Voltage Max:48Vdc, Relay Mounting:Socket, Relay Terminals:Screw, Switching Mode:Dc Switch, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Schneider Electric SSL1D101BDPV Min Qty: 30 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$33.9800 / $39.3000 | Buy Now |
DISTI #
4008-SSL1D101BDPV-ND
|
DigiKey | SSR RELAY SPST-NO 100MA 1-48V Min Qty: 30 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$51.5960 | Buy Now |
DISTI #
996-SSL1D101BDPV
|
Mouser Electronics | Solid State Relays - Industrial Mount SSL Relay&screw socket,16-30VDC, 0.1A,1-48VDC RoHS: Compliant | 29 |
|
$46.9300 / $46.9400 | Buy Now |
DISTI #
72153603
|
RS | SSL Relay&screw socket,16-30VDC, 0.1A, 1-48VDC, SSL Series | Schneider Electric SSL1D101BDPV RoHS: Compliant Min Qty: 30 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$51.6000 | RFQ |