Part Details for SSL1D101ND by Schneider Electric
Overview of SSL1D101ND by Schneider Electric
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSL1D101ND
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y7510
|
Newark | Ssr, Pcb Mount, 48Vdc, 0.1A, Th, Contact Configuration:Spst-No, Load Current:100Ma, Operating Voltage Max:48Vdc, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Dc Switch, Operating Voltage Min:1Vdc, Product Range:- Rohs Compliant: Yes |Schneider Electric SSL1D101ND RoHS: Compliant Min Qty: 12 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
996-SSL1D101ND
|
Mouser Electronics | Solid State Relays - PCB Mount 1A 1-48VDC, 38-72VDC SSR SLIM 1 RoHS: Compliant | 0 |
|
$10.1400 / $15.7500 | Order Now |
Part Details for SSL1D101ND
SSL1D101ND CAD Models
SSL1D101ND Part Data Attributes
|
SSL1D101ND
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSL1D101ND
Schneider Electric
Transistor Output SSR, 1-Channel, 3750V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | UL CERTIFIED | |
Configuration | SINGLE | |
Forward Current-Max | 0.003 A | |
Isolation Voltage-Max | 3750 V | |
Number of Elements | 1 | |
On-State Current-Max | 0.1 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -20 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |