-
Part Symbol
-
Footprint
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-SSM-140-S-DV-LC-ND
|
DigiKey | CONN RCPT 80POS 0.1 GOLD SMD Min Qty: 1 Lead time: 6 Weeks Container: Tube | Temporarily Out of Stock |
|
$20.4000 | Buy Now |
DISTI #
SSM-140-S-DV-LC
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 80 Contacts, Surface Mount, SSM Series - Rail/Tube (Alt: SSM-140-S-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 144 Factory Stock |
|
$11.4800 / $16.1400 | Buy Now |
DISTI #
200-SSM140SDVLC
|
Mouser Electronics | Headers & Wire Housings Surface Mount PCB Socket Strips, .100" pitch RoHS: Compliant | 0 |
|
$6.6900 / $16.1400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$6.6900 / $16.1400 | Buy Now |
DISTI #
SSM-140-S-DV-LC
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 80 Contacts, Surface Mount, SSM Series - Rail/Tube (Alt: SSM-140-S-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 144 Factory Stock |
|
$11.4800 / $16.1400 | Buy Now |
DISTI #
SSM-140-S-DV-LC
|
Avnet Americas | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 80 Contacts, Surface Mount, SSM Series - Rail/Tube (Alt: SSM-140-S-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Tube | 144 Factory Stock |
|
$11.4800 / $16.1400 | Buy Now |
|
Powell Electronics | Surface Mount PCB Sock Min Qty: 1 | 86 |
|
$11.4800 / $16.1400 | Buy Now |
DISTI #
000000000003244499
|
Sager | Headers & Wire Housings Surface Mount PCB Socket Strips, .100 pitch Min Qty: 1 | 144 |
|
$11.3200 / $17.9400 | Buy Now |
DISTI #
SSM-140-S-DV-LC
|
Avnet Abacus | PCB Receptacle, Board-to-Board, 2.54 mm, 2 Rows, 80 Contacts, Surface Mount, SSM Series (Alt: SSM-140-S-DV-LC) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
|
Master Electronics | RoHS: Compliant | 0 |
|
$6.6900 / $16.1400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSM-140-S-DV-LC
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSM-140-S-DV-LC
Samtec Inc
Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER CLAW CONTACT | |
Board Mounting Option | SPLIT BOARD LOCK | |
Body Breadth | 0.2 inch | |
Body Depth | 0.288 inch | |
Body Length | 4 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD (30) | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insertion Force-Max | 1.21 N | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.1 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 5.65 mm | |
Plating Thickness | 30u inch | |
Rated Current (Power) | 5.2 A | |
Reference Standard | UL | |
Terminal Pitch | 2.54 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 80 | |
UL Flammability Code | 94V-0 | |
Withdrawl Force-Min | 1.21 N |
This table gives cross-reference parts and alternative options found for SSM-140-S-DV-LC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM-140-S-DV-LC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
803-13-080-61-002-100 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Press Fit Terminal, Socket, ROHS COMPLIANT | Mill-Max Mfg Corp | SSM-140-S-DV-LC vs 803-13-080-61-002-100 |
G809A208031 | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Amphenol Corporation | SSM-140-S-DV-LC vs G809A208031 |
TX5-40S-D2ST-MN3E | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | SSM-140-S-DV-LC vs TX5-40S-D2ST-MN3E |
HLE-140-02-F-DV | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-140-S-DV-LC vs HLE-140-02-F-DV |
SFSDT-40-28-G-36.00-S | Board Connector, 80 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SSM-140-S-DV-LC vs SFSDT-40-28-G-36.00-S |
SQW-140-01-LM-D-VS | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-140-S-DV-LC vs SQW-140-01-LM-D-VS |
SFSDT-40-28-G-13.00-SR | Board Connector, 80 Contact(s), 2 Row(s), Female, Crimp Terminal, Socket, | Samtec Inc | SSM-140-S-DV-LC vs SFSDT-40-28-G-13.00-SR |
HLE-140-02-S-DV | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSM-140-S-DV-LC vs HLE-140-02-S-DV |
CLH-140-F-D-BE-K | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSM-140-S-DV-LC vs CLH-140-F-D-BE-K |
TX5-40S-D2ST-MN2E | Board Connector, 80 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Japan Aviation Electronics Industry Limited | SSM-140-S-DV-LC vs TX5-40S-D2ST-MN2E |