Filter Your Search
1 - 3 of 3 results
|
SSM-140-S-DV-LC-K
Samtec Inc
|
$12.3000 | Active | 80 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | NOT SPECIFIED | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | NOT APPLICABLE | NOT SPECIFIED | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 4 inch | SAMTEC INC | compliant | EAR99 | 8536.69.40.40 | |||||||
|
SSM-140-S-DV-LC
Samtec Inc
|
$13.8724 | Yes | Yes | Active | 80 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 4 inch | SAMTEC INC | compliant | ROHS COMPLIANT | SAMTEC | ||||
|
SSM-140-S-DV-LC-P
Samtec Inc
|
$14.1312 | Yes | Yes | Active | 80 | 2 | 2.54 mm | 2 | 5.2 A | FEMALE | BOARD | LIQUID CRYSTAL POLYMER | GOLD (30) | STRAIGHT | BOARD CONNECTOR | TIGER CLAW CONTACT | NO | 1.21 N | 5.2 A | 1.21 N | NO | NO | e3 | NO | UL | 94V-0 | -55 °C | 125 °C | SPLIT BOARD LOCK | SOCKET | Tin (Sn) - with Nickel (Ni) barrier | PHOSPHOR BRONZE | RECTANGULAR | SQ PIN-SKT | BLACK | 0.1 inch | 0.1 inch | MULTIPLE MATING PARTS AVAILABLE | NO | LOCKING | ONE | GENERAL PURPOSE | RECTANGULAR | 5.65 mm | 30u inch | SURFACE MOUNT | 0.2 inch | 0.288 inch | 4 inch | SAMTEC INC | compliant | SAMTEC |