There are no models available for this part yet.
Overview of SSM037SC2DC024N by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM037SC2DC024N by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1-1589901-1
|
TTI | Headers & Wire Housings SSM037SC2DC024N RoHS: Compliant pbFree: Pb-Free Min Qty: 16 Package Multiple: 1 Container: Each | Americas - 0 |
|
$424.4200 | Buy Now |
CAD Models for SSM037SC2DC024N by TE Connectivity
Part Data Attributes for SSM037SC2DC024N by TE Connectivity
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TE CONNECTIVITY LTD
|
Reach Compliance Code
|
compliant
|
Body Breadth
|
0.086 inch
|
Body Depth
|
0.223 inch
|
Body Length
|
1.109 inch
|
Body/Shell Style
|
RECEPTACLE
|
Cable Types
|
STRANDED
|
Connector Type
|
D NANOMINIATURE CONNECTOR
|
Contact Design
|
PREASSEM CONN
|
Contact Finish Mating
|
NOT APPLICABLE
|
Contact Finish Termination
|
GOLD
|
Contact Gender
|
FEMALE
|
Contact Material
|
NOT APPLICABLE
|
Contact Pattern
|
RECTANGULAR
|
Contact Style
|
RND PIN-SKT
|
DIN Conformance
|
NO
|
EMI Shielded
|
NO
|
Empty Shell
|
YES
|
Filter Feature
|
NO
|
IEC Conformance
|
NO
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
MIL Conformance
|
NO
|
Mains Connector Rating
|
1A
|
Mixed Contacts
|
NO
|
Mounting Option 1
|
LOCKING
|
Mounting Option 2
|
JACKSCREW
|
Mounting Type
|
CABLE
|
Number Of Connectors
|
ONE
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
200 °C
|
Operating Temperature-Min
|
-200 °C
|
Option
|
GENERAL PURPOSE
|
Panel Mount
|
NO
|
Polarization Key
|
POLARIZED
|
Rated Current (Signal)
|
1 A
|
Shell Finish
|
NICKEL
|
Shell Material
|
ALUMINUM ALLOY
|
Terminal Pitch
|
0.64 mm
|
Termination Type
|
WIRE
|
Total Number of Contacts
|
37
|
Wire Size-Max
|
28 AWG
|
Wire Size-Min
|
30 AWG
|
Alternate Parts for SSM037SC2DC024N
This table gives cross-reference parts and alternative options found for SSM037SC2DC024N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM037SC2DC024N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
890-002-37SA2-0B1-12J | D Nanominiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | SSM037SC2DC024N vs 890-002-37SA2-0B1-12J |
STM037SC0DM036N | D Nanominiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle | TE Connectivity | SSM037SC2DC024N vs STM037SC0DM036N |
890-002-37ST-0A2-12J | D Nanominiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | SSM037SC2DC024N vs 890-002-37ST-0A2-12J |
1589476-3 | D Nanominiature Connector, 37 Contact(s), Female, Receptacle | TE Connectivity | SSM037SC2DC024N vs 1589476-3 |
SSM037SC2DT012N | D Nanominiature Connector, 37 Contact(s), Female, Receptacle | TE Connectivity | SSM037SC2DC024N vs SSM037SC2DT012N |
890-002-37SA1-0C2-12J | D Nanominiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | SSM037SC2DC024N vs 890-002-37SA1-0C2-12J |
890-002-37SS-0A2-12J | D Nanominiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | SSM037SC2DC024N vs 890-002-37SS-0A2-12J |
890-002-37SS-2B1-12J | D Nanominiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | SSM037SC2DC024N vs 890-002-37SS-2B1-12J |
890-002-37SS-0B2-12J | D Nanominiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | SSM037SC2DC024N vs 890-002-37SS-0B2-12J |
890-002-37SA1-0A7-12J | D Nanominiature Connector, 37 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | SSM037SC2DC024N vs 890-002-37SA1-0A7-12J |