Part Details for SSM051L2GQ by TE Connectivity
Overview of SSM051L2GQ by TE Connectivity
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSM051L2GQ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96X3034
|
Newark | Ssm051L2Gq = Smt Conn |Nanonics Te Connectivity SSM051L2GQ Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$367.7700 / $389.2400 | Buy Now |
DISTI #
SSM051L2GQ-ND
|
DigiKey | SSM051L2GQ = SMT CONN Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
Buy Now | |
|
Onlinecomponents.com | SSM051L2GQ = SMT CONN | 0 |
|
$312.4000 / $760.5800 | Buy Now |
|
Master Electronics | SSM051L2GQ = SMT CONN | 0 |
|
$312.4000 / $760.5800 | Buy Now |
Part Details for SSM051L2GQ
SSM051L2GQ CAD Models
SSM051L2GQ Part Data Attributes:
|
SSM051L2GQ
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSM051L2GQ
TE Connectivity
D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
Body Depth | 0.086 inch | |
Body Length | 1.459 inch | |
Connector Type | D NANOMINIATURE CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
DIN Conformance | NO | |
EMI Shielded | NO | |
Empty Shell | YES | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | NATURAL | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mains Connector Rating | 115/230VAC | |
Mixed Contacts | NO | |
Mounting Option 2 | JACKSCREW | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Panel Mount | NO | |
Plating Thickness | 90u inch | |
Polarization Key | POLARIZED | |
Shell Finish | NICKEL | |
Terminal Pitch | 0.64 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 51 |
Alternate Parts for SSM051L2GQ
This table gives cross-reference parts and alternative options found for SSM051L2GQ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSM051L2GQ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
2-1589463-2 | D Nanominiature Connector, 51 Contact(s), Female, 0.025 inch Pitch, Solder Terminal, Hole .03-.06, Receptacle | TE Connectivity | SSM051L2GQ vs 2-1589463-2 |
890-002-51ST-2B1-12J | D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | SSM051L2GQ vs 890-002-51ST-2B1-12J |
STM051L44Q | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | SSM051L2GQ vs STM051L44Q |
1589809-5 | (1589809-5) STM051W6CN = THRU-HOLE | TE Connectivity | SSM051L2GQ vs 1589809-5 |
890-002-51SS-0C2-12J | D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | SSM051L2GQ vs 890-002-51SS-0C2-12J |
2-1589486-2 | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | SSM051L2GQ vs 2-1589486-2 |
STM051L82AQ | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | SSM051L2GQ vs STM051L82AQ |
STL051M5CN | D Nanominiature Connector, 51 Contact(s), Female, Solder Terminal | TE Connectivity | SSM051L2GQ vs STL051M5CN |
890-002-51SA2-0A7-12J | D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | SSM051L2GQ vs 890-002-51SA2-0A7-12J |
890-002-51SA1-0C2-12J | D Nanominiature Connector, 51 Contact(s), Female, Crimp Terminal, Receptacle, | Glenair Inc | SSM051L2GQ vs 890-002-51SA1-0C2-12J |