Part Details for SSM1A430BD by Schneider Electric
Overview of SSM1A430BD by Schneider Electric
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Aerospace and Defense
Communication and Networking
Price & Stock for SSM1A430BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC1594
|
Newark | Solid State Relay, Spst-No, 30A, 4-32Vdc, Contact Configuration:Spst-No, Load Current:30A, Operating Voltage Max:660Vac, Relay Mounting:Din Rail, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:48Vac Rohs Compliant: Yes |Schneider Electric SSM1A430BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now |
Part Details for SSM1A430BD
SSM1A430BD CAD Models
SSM1A430BD Part Data Attributes
|
SSM1A430BD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSM1A430BD
Schneider Electric
Trigger Output SSR,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-08-18 | |
Samacsys Manufacturer | Schneider Electric | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |