Part Details for SSM6J501NULF by Toshiba America Electronic Components
Overview of SSM6J501NULF by Toshiba America Electronic Components
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSM6J501NULF
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
LCSC | 20V 10A 15.3m4.5V4A 1W 1V1mA 1PCSPChannel UDFN-6(2x2) MOSFETs ROHS | 515 |
|
$0.1660 / $0.2940 | Buy Now |