Part Details for SSP1A150M7T by Schneider Electric
Overview of SSP1A150M7T by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP1A150M7T
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC1615
|
Newark | Solid State Rly, Spst-No, 50A, 90-280Vac, Contact Configuration:Spst-No, Load Current:50A, Operating Voltage Max:300Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:24Vac Rohs Compliant: Yes |Schneider Electric SSP1A150M7T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.5100 / $58.3200 | Buy Now |
DISTI #
4008-SSP1A150M7T-ND
|
DigiKey | SSR RELAY SPST-NO 50A 24-300V Min Qty: 1 Lead time: 3 Weeks Container: Box | Temporarily Out of Stock |
|
$55.9300 | Buy Now |
DISTI #
996-SSP1A150M7T
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 1P 50A@300VAC ZC 90-280VDC W TPA RoHS: Compliant | 0 |
|
$50.5000 / $55.4200 | Order Now |
DISTI #
70980569
|
RS | Relay, SSR, Zero-Switching, SPST-NO, Cur-Rtg 50A, Ctrl-V 90-280AC, Vol-Rtg 24-280AC | Schneider Electric SSP1A150M7T RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 1 Weeks, 0 Days Container: Bulk | 0 |
|
$58.1700 | RFQ |
Part Details for SSP1A150M7T
SSP1A150M7T CAD Models
SSP1A150M7T Part Data Attributes
|
SSP1A150M7T
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSP1A150M7T
Schneider Electric
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | UL CERTIFIED | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 50 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |