Part Details for SSP1A175BD by Schneider Electric
Overview of SSP1A175BD by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Computing and Data Storage
Aerospace and Defense
Healthcare
Telecommunications
Automotive
Price & Stock for SSP1A175BD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC1616
|
Newark | Solid State Relay, Spst-No, 75A, 3-32Vdc, Contact Configuration:Spst-No, Load Current:75A, Operating Voltage Max:300Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:25Vac Rohs Compliant: Yes |Schneider Electric SSP1A175BD Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 25 |
|
$44.1000 | Buy Now |
DISTI #
4008-SSP1A175BD-ND
|
DigiKey | SSR RELAY SPST-NO 75A 24-300V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$112.5200 | Buy Now |
DISTI #
70980570
|
RS | Solid State Relay, 1-P, Panel Mount, 75A @ 300 VAC, 3-32 VDC, Harmony SSP1 Serie | Schneider Electric SSP1A175BD RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$90.0300 / $112.5300 | RFQ |
DISTI #
77694960
|
Verical | SSP1A175BD Min Qty: 2 Package Multiple: 1 | Americas - 25 |
|
$54.9786 / $61.8538 | Buy Now |
Part Details for SSP1A175BD
SSP1A175BD CAD Models
SSP1A175BD Part Data Attributes:
|
SSP1A175BD
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSP1A175BD
Schneider Electric
Trigger Output SSR, 1-Channel, 4000V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | UL CERTIFIED | |
Forward Current-Max | 0.01 A | |
Isolation Voltage-Max | 4000 V | |
Number of Elements | 1 | |
On-State Current-Max | 75 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |