Part Details for SSP1D425BDT by Schneider Electric
Overview of SSP1D425BDT by Schneider Electric
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP1D425BDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
13AC1638
|
Newark | Solid State Rly, Spst-No, 25A, 3.5-32Vdc, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:150Vdc, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:1Vdc Rohs Compliant: Yes |Schneider Electric SSP1D425BDT Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8 |
|
$38.6800 / $51.5700 | Buy Now |
DISTI #
66AH7219
|
Newark | Solid State Rly, Spst-No, 25A, 3.5-32Vdc, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:150Vdc, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:-, Operating Voltage Min:1Vdc, Control Voltage Rohs Compliant: Yes |Schneider Electric SSP1D425BDT Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$38.6800 / $51.5700 | Buy Now |
DISTI #
4008-SSP1D425BDT-ND
|
DigiKey | SSR RELAY SPST-NO 25A 1-150V Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$47.2300 | Buy Now |
DISTI #
996-SSP1D425BDT
|
Mouser Electronics | Solid State Relays - Industrial Mount SSR 1P 25A@150VDC 3.5-32VDC IN W TPA RoHS: Compliant | 82 |
|
$40.4900 / $47.2300 | Buy Now |
DISTI #
70980593
|
RS | Solid State Relay, 1-P, 25A @ 150 VDC, 3.5-32 VDC w/TPad, Harmony SSP1 Series | Schneider Electric SSP1D425BDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 2 |
|
$37.7800 / $47.2300 | Buy Now |
DISTI #
2780689
|
element14 Asia-Pacific | SOLID STATE RLY, SPST-NO, 25A, 3.5-32VDC RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$64.8898 / $78.8460 | Buy Now |
DISTI #
2780689
|
Farnell | SOLID STATE RLY, SPST-NO, 25A, 3.5-32VDC RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Each | 0 |
|
$65.4859 / $68.2108 | Buy Now |
Part Details for SSP1D425BDT
SSP1D425BDT CAD Models
SSP1D425BDT Part Data Attributes:
|
SSP1D425BDT
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSP1D425BDT
Schneider Electric
Transistor Output SSR, 1-Channel, 2500V Isolation,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Date Of Intro | 2019-05-24 | |
Samacsys Manufacturer | Schneider Electric | |
Additional Feature | UL CERTIFIED | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 2500 V | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | TRANSISTOR OUTPUT SSR |