Part Details for SSP3A225BDT by Schneider Electric
Overview of SSP3A225BDT by Schneider Electric
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSP3A225BDT
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
66AH7221
|
Newark | Solid State Relay, 3Pst-No, 25A, 4-32Vdc, Contact Configuration:3Pst-No, Load Current:25A, Operating Voltage Max:530Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac, Control Rohs Compliant: Yes |Schneider Electric SSP3A225BDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 8 |
|
$206.7300 / $220.9900 | Buy Now |
DISTI #
28Y7548
|
Newark | Ssr, Panel Mount, 530Vac, 25A, Screw, Contact Configuration:3Pst-No, Load Current:25A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Schneider Electric SSP3A225BDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$187.5300 / $242.4500 | Buy Now |
DISTI #
996-SSP3A225BDT
|
Mouser Electronics | Solid State Relays - Industrial Mount 25A 48-530VAC ZC 4-32VDC THERMPAD RoHS: Compliant | 0 |
|
$189.3100 / $202.3700 | Order Now |
DISTI #
70462277
|
RS | 3PST-NO Solid State Relay Screw Panel Mount, AC Switching SCR, 25 A, 32 VDC | Schneider Electric SSP3A225BDT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 1 |
|
$145.2900 | Buy Now |
Part Details for SSP3A225BDT
SSP3A225BDT CAD Models
SSP3A225BDT Part Data Attributes
|
SSP3A225BDT
Schneider Electric
Buy Now
Datasheet
|
Compare Parts:
SSP3A225BDT
Schneider Electric
Relays/Accessories
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | SCHNEIDER ELECTRIC SA | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | Schneider Electric | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR |