There are no models available for this part yet.
Overview of SSP3A250B7RT by Schneider Electric
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for SSP3A250B7RT by Schneider Electric
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
28Y7567
|
Newark | Ssr, Panel Mount, 530Vac, 50A, Screw, Contact Configuration:3Pst-No, Load Current:50A, Operating Voltage Max:530Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:48Vac Rohs Compliant: Yes |Schneider Electric SSP3A250B7RT RoHS: Compliant Min Qty: 27 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$276.8200 | Buy Now | |
DISTI #
66AH7227
|
Newark | Solid State Relay, 3Pst-No, 50A, 18-36V, Contact Configuration:3Pst-No, Load Current:50A, Operating Voltage Max:530Vac, Relay Mounting:Panel, Relay Terminals:Screw, Switching Mode:Random Turn On, Operating Voltage Min:48Vac, Control Rohs Compliant: Yes |Schneider Electric SSP3A250B7RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$201.0700 / $227.0600 | Buy Now | |
DISTI #
996-SSP3A250B7RT
|
Mouser Electronics | Solid State Relays - Industrial Mount 50A 48-530VAC RAND 18-36VAC THRMPAD RoHS: Compliant | 0 |
|
$194.6000 / $207.9300 | Order Now | |
DISTI #
70462288
|
RS | 3PST-NO Solid State Relay Screw Panel Mount, Zero Cross SCR, 50 A, 36 VAC | Schneider Electric SSP3A250B7RT RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 24 |
|
$137.5700 | Buy Now |
CAD Models for SSP3A250B7RT by Schneider Electric
Part Data Attributes for SSP3A250B7RT by Schneider Electric
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
SCHNEIDER ELECTRIC SA
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Samacsys Manufacturer
|
Schneider Electric
|
Optoelectronic Device Type
|
TRIGGER OUTPUT SSR
|