-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
81P7649
|
Newark | Tiger Buy Socket Strip With Square Tails, 0.100" Pitch Rohs Compliant: Yes |Samtec SSQ-102-02-F-D Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5210 / $1.8500 | Buy Now |
DISTI #
SSQ-102-02-F-D-ND
|
DigiKey | CONN RCPT 4POS 0.1 GOLD PCB Min Qty: 1 Lead time: 6 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.4500 | Buy Now |
DISTI #
SSQ-102-02-F-D
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-102-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $1.3400 | Buy Now |
DISTI #
200-SSQ10202FD
|
Mouser Electronics | Headers & Wire Housings Tiger Buy Socket Strip with Square Tails, 0.100" Pitch RoHS: Compliant | 0 |
|
$0.2600 / $1.3400 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.2600 / $1.3400 | Buy Now |
|
Bristol Electronics | 53 |
|
RFQ | ||
DISTI #
SSQ-102-02-F-D
|
Avnet Americas | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole - Bulk (Alt: SSQ-102-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5500 / $1.3400 | Buy Now |
DISTI #
SSQ-102-02-F-D
|
Avnet Abacus | Conn Socket Strip SKT 4 POS 2.54mm Solder ST Thru-Hole (Alt: SSQ-102-02-F-D) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 0 Weeks, 3 Days | Abacus - 0 |
|
Buy Now | |
DISTI #
3749189
|
Farnell | BTB CONN, RCPT, 4POS, 2ROW, 2.54MM RoHS: Compliant Min Qty: 100 Lead time: 4 Weeks, 5 Days Container: Each | 0 |
|
$0.8427 | Buy Now |
|
Master Electronics | RoHS: Compliant | 0 |
|
$0.2600 / $1.3400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSQ-102-02-F-D
Samtec Inc
Buy Now
Datasheet
|
Compare Parts:
SSQ-102-02-F-D
Samtec Inc
Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | SAMTEC INC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | SAMTEC | |
Additional Feature | TIGER BUY CONTACT | |
Body Breadth | 0.195 inch | |
Body Depth | 0.335 inch | |
Body Length | 0.22 inch | |
Body/Shell Style | SOCKET | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | GOLD FLASH | |
Contact Finish Termination | Tin (Sn) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.1 inch | |
Mating Contact Row Spacing | 0.2 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.54 mm | |
Plating Thickness | 3u inch | |
Rated Current (Signal) | 4.7 A | |
Reference Standard | UL | |
Terminal Length | 0.194 inch | |
Terminal Pitch | 2.54 mm | |
Termination Type | SOLDER | |
Total Number of Contacts | 4 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for SSQ-102-02-F-D. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSQ-102-02-F-D, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5557-04R | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | SSQ-102-02-F-D vs 5557-04R |
5557-04R-BL | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | SSQ-102-02-F-D vs 5557-04R-BL |
SQW-102-01-STL-D-VS | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Socket, | Samtec Inc | SSQ-102-02-F-D vs SQW-102-01-STL-D-VS |
ESQT-102-02-F-D-800 | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Solder Terminal, Socket, ROHS COMPLIANT | Samtec Inc | SSQ-102-02-F-D vs ESQT-102-02-F-D-800 |
5557-04R-RE | Board Connector, 4 Contact(s), 2 Row(s), Female, Receptacle | Molex | SSQ-102-02-F-D vs 5557-04R-RE |
89898-302LF | Board Connector, 4 Contact(s), 2 Row(s), Female, Straight, Surface Mount Terminal, Receptacle, ROHS COMPLIANT | Amphenol FCi | SSQ-102-02-F-D vs 89898-302LF |