Part Details for SSR-240A25 by TE Connectivity
Overview of SSR-240A25 by TE Connectivity
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR-240A25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
06R3617
|
Newark | Ssr, Panel Mount, 280Vac, 280Vac, 25A, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:280Vrms, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vrms Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSR-240A25 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 165 |
|
$31.0000 / $33.3900 | Buy Now |
DISTI #
PB542-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
749 In Stock |
|
$32.8755 / $43.8300 | Buy Now |
DISTI #
1393030-4
|
Avnet Americas | Relay SSR 15mA 280V AC-IN 25A 280V AC-OUT 4-Pin Hockey puck - Bulk (Alt: 1393030-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
$25.6060 / $30.8140 | Buy Now |
DISTI #
06R3617
|
Avnet Americas | Relay SSR 15mA 280V AC-IN 25A 280V AC-OUT 4-Pin Hockey puck - Bulk (Alt: 06R3617) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 2 Days Container: Bulk | 165 Partner Stock |
|
$35.8800 / $35.8900 | Buy Now |
DISTI #
655-SSR-240A25
|
Mouser Electronics | Solid State Relays - Industrial Mount 90-280VACin 25A SS RoHS: Compliant | 324 |
|
$31.1400 / $38.1900 | Buy Now |
|
Onlinecomponents.com | Solid State Relay 25mA 280V AC/DC-IN 25A 280V AC-OUT 4-Pin Hockey puck RoHS: Compliant |
232 In Stock |
|
$26.3100 / $40.9800 | Buy Now |
DISTI #
52098320
|
Verical | Solid State Relay 25mA 280V AC/DC-IN 25A 280V AC-OUT 4-Pin Hockey puck Min Qty: 2 Package Multiple: 1 Date Code: 1506 | Americas - 166 |
|
$31.9443 / $51.4178 | Buy Now |
DISTI #
16508779
|
Verical | Solid State Relay 25mA 280V AC/DC-IN 25A 280V AC-OUT 4-Pin Hockey puck Min Qty: 2 Package Multiple: 1 | Americas - 60 |
|
$31.0100 / $39.2100 | Buy Now |
DISTI #
1393030-4
|
TTI | Solid State Relays - PCB Mount SSR-240A25 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Bulk |
Americas - 37 Limited Supply - Call TTI |
|
$26.9300 / $37.6400 | Buy Now |
DISTI #
1393030-4
|
Avnet Americas | Relay SSR 15mA 280V AC-IN 25A 280V AC-OUT 4-Pin Hockey puck - Bulk (Alt: 1393030-4) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
$25.6060 / $30.8140 | Buy Now |
Part Details for SSR-240A25
SSR-240A25 CAD Models
SSR-240A25 Part Data Attributes:
|
SSR-240A25
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSR-240A25
TE Connectivity
TRIGGER OUTPUT SOLID STATE RELAY, 4000V ISOLATION-MAX, PLASTIC PACKAGE-4
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | not_compliant | |
HTS Code | 8541.40.95.00 | |
Factory Lead Time | 20 Weeks, 2 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | WITH ZERO CROSS OVER CIRCUIT, UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.015 A | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 280 V | |
Overall Depth | 57.8 mm | |
Overall Height | 36.5 mm | |
Overall Length | 45 mm | |
Surface Mount | NO |