Part Details for SSR-6048RA2 by QLT Power
Overview of SSR-6048RA2 by QLT Power
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR-6048RA2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SSR-6048RA2
|
TME | Relay: solid state, Ucntrl: 90÷250VAC, 60A, 44÷480VAC Min Qty: 1 | 0 |
|
$16.7100 / $25.0700 | RFQ |