Part Details for SSR-TP-1 by Schneider Electric Relays
Overview of SSR-TP-1 by Schneider Electric Relays
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSR-TP-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
73656572
|
RS | Thermal Pad Class 6 SSR Max. 50 A peel-and-stick | Schneider Electric/Legacy Relays SSR-TP-1 RoHS: Compliant Min Qty: 1 Package Multiple: 10 Lead time: 8 Weeks, 0 Days Container: Package | 0 |
|
$54.7800 / $60.2000 | RFQ |
|
Onlinecomponents.com | Thermal Pad/Class 6 Solid State Relay RoHS: Compliant |
93 In Stock |
|
$37.5000 / $76.7200 | Buy Now |
|
Master Electronics | Thermal Pad/Class 6 Solid State Relay RoHS: Compliant |
93 In Stock |
|
$37.5000 / $76.7200 | Buy Now |