Part Details for SSRD-240D40R by TE Connectivity
Overview of SSRD-240D40R by TE Connectivity
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSRD-240D40R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
655-SSRD-240D40R
|
Mouser Electronics | Solid State Relays - Industrial Mount 40AMP240V 1 FORM A (SPST-NO) RoHS: Compliant | 0 |
|
$120.0000 | Order Now |
|
Onlinecomponents.com | Solid State Relays and Input/Output Modules RoHS: Compliant | 0 |
|
$110.5400 / $324.4200 | Buy Now |
|
Master Electronics | Solid State Relays and Input/Output Modules RoHS: Compliant | 0 |
|
$110.5400 / $324.4200 | Buy Now |
Part Details for SSRD-240D40R
SSRD-240D40R CAD Models
SSRD-240D40R Part Data Attributes
|
SSRD-240D40R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSRD-240D40R
TE Connectivity
DUAL TRIGGER OUTPUT SOLID STATE RELAY, 4000V ISOLATION-MAX, PLASTIC PACKAGE-8
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PLASTIC PACKAGE-8 | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.95.00 | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.034 A | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Elements | 2 | |
On-State Current-Max | 40 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 280 V | |
Overall Depth | 57 mm | |
Overall Height | 30.2 mm | |
Overall Length | 44.5 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO |