-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Trigger Output SSR, 4000V Isolation
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7455
|
Newark | Ssr, Pcb Mount, 280Vac, 15Vdc, 25A, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:280Vac, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:12Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSRF-240D25 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$41.0600 | Buy Now |
DISTI #
PB1243-ND
|
DigiKey | SSR RELAY SPST-NO 25A 12-280V Min Qty: 1 Lead time: 19 Weeks Container: Bulk |
136 In Stock |
|
$39.5112 / $50.0500 | Buy Now |
DISTI #
6-1393030-2
|
Avnet Americas | Relay SSR 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP - Bulk (Alt: 6-1393030-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$30.7744 / $37.0336 | Buy Now |
DISTI #
655-SSRF-240D25
|
Mouser Electronics | Solid State Relays - PCB Mount SPST-NO 3-15VDC 25A SS RELAY RoHS: Compliant | 182 |
|
$38.3300 / $49.6300 | Buy Now |
DISTI #
72143493
|
RS | Relay, SSRF SRS, THT WITH HS,25A,240V AC-DC I/P | TE Connectivity SSRF-240D25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$40.7300 | RFQ |
|
Onlinecomponents.com | Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP RoHS: Compliant |
68 In Stock |
|
$38.3200 / $51.2400 | Buy Now |
DISTI #
6-1393030-2
|
TTI | Solid State Relays - PCB Mount SSRF-240D25 Min Qty: 100 Package Multiple: 1 Container: Each | Americas - 0 |
|
$31.6100 / $36.0100 | Buy Now |
DISTI #
6-1393030-2
|
Avnet Americas | Relay SSR 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP - Bulk (Alt: 6-1393030-2) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 5 Days Container: Bulk | 0 |
|
$30.7744 / $37.0336 | Buy Now |
DISTI #
000000000002987263
|
Sager | Solid State Relays - PCB Mount SPST-NO 3-15VDC 25A SS RELAY Min Qty: 1 | 0 |
|
$34.7700 / $40.1200 | Buy Now |
DISTI #
1788811
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$39.6906 / $52.9134 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SSRF-240D25
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSRF-240D25
TE Connectivity
Trigger Output SSR, 4000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 16 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 280 V | |
Overall Depth | 22.8 mm | |
Overall Height | 34.3 mm | |
Overall Length | 43.1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO |
This table gives cross-reference parts and alternative options found for SSRF-240D25. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSRF-240D25, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSRF-240D25R | Trigger Output SSR, 4000V Isolation | TE Connectivity | SSRF-240D25 vs SSRF-240D25R |