Part Details for SSRF-480D25 by TE Connectivity
Overview of SSRF-480D25 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSRF-480D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7457
|
Newark | Ssr, Pcb Mount, 660Vac, 15Vdc, 25A, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:660Vac, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Zero Crossing, Operating Voltage Min:48Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSRF-480D25 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$44.8000 | Buy Now |
DISTI #
SSRF-480D25-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-660V Min Qty: 100 Lead time: 7 Weeks Container: Bulk | Temporarily Out of Stock |
|
$45.1470 | Buy Now |
DISTI #
6-1393030-3
|
Avnet Americas | Relay SSR 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP - Bulk (Alt: 6-1393030-3) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$35.1640 / $42.3160 | Buy Now |
DISTI #
655-SSRF-480D25
|
Mouser Electronics | Solid State Relays - PCB Mount SPST-NO 25A 4-15VDC RoHS: Compliant | 0 |
|
$43.0800 | Order Now |
DISTI #
72143402
|
RS | Relay, SSRF SRS, THT WITH HS,25A,600V AC-DC I/P | TE Connectivity SSRF-480D25 RoHS: Not Compliant Min Qty: 100 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$46.5200 | RFQ |
|
Onlinecomponents.com | Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP RoHS: Compliant | 0 |
|
$36.9900 / $101.3200 | Buy Now |
DISTI #
6-1393030-3
|
Avnet Americas | Relay SSR 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP - Bulk (Alt: 6-1393030-3) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Container: Bulk | 0 |
|
$35.1640 / $42.3160 | Buy Now |
DISTI #
TE Connectivity SSRF-480D25
|
PEI Genesis | Trigger Output SSR 4000V Isol | 0 |
|
Buy Now | |
DISTI #
000000000002987265
|
Sager | Solid State Relays - PCB Mount SPST-NO 25A 4-15VDC Min Qty: 1 | 0 |
|
$39.7300 / $45.8500 | Buy Now |
DISTI #
1789502
|
element14 Asia-Pacific | RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$42.1293 / $57.1812 | Buy Now |
Part Details for SSRF-480D25
SSRF-480D25 CAD Models
SSRF-480D25 Part Data Attributes:
|
SSRF-480D25
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSRF-480D25
TE Connectivity
Trigger Output SSR, 4000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL RECOGNIZED, ZERO VOLTAGE CROSSING | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 660 V | |
Overall Depth | 22.8 mm | |
Overall Height | 34.3 mm | |
Overall Length | 43.1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO |