Part Details for SSRF-480D25R by TE Connectivity
Overview of SSRF-480D25R by TE Connectivity
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSRF-480D25R
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50R7458
|
Newark | Ssr, Pcb Mount, 660Vac, 15Vdc, 25A, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:660Vac, Relay Mounting:Pcb, Relay Terminals:Through Hole, Switching Mode:Random Turn On, Operating Voltage Min:48Vac Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSRF-480D25R RoHS: Compliant Min Qty: 50 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$64.9700 | Buy Now |
DISTI #
SSRF-480D25R-ND
|
DigiKey | SSR RELAY SPST-NO 25A 48-660V Min Qty: 50 Lead time: 39 Weeks Container: Bulk | Temporarily Out of Stock |
|
$58.8062 | Buy Now |
DISTI #
6-1393030-5
|
Avnet Americas | Relay SSR 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP - Bulk (Alt: 6-1393030-5) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 36 Weeks, 4 Days Container: Bulk | 0 |
|
$42.9402 / $51.6738 | Buy Now |
DISTI #
655-SSRF-480D25R
|
Mouser Electronics | Solid State Relays - PCB Mount SPST-NO 25A 4-15VDC RoHS: Compliant | 0 |
|
$59.0800 | Order Now |
DISTI #
72143857
|
RS | Relay, SSRF SRS, THT WITH HS,25A,600V AC-DC I/P | TE Connectivity SSRF-480D25R RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$66.8400 | RFQ |
|
Onlinecomponents.com | Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP RoHS: Compliant | 0 |
|
$44.5800 / $90.9700 | Buy Now |
DISTI #
000000000002987266
|
Sager | Solid State Relays - PCB Mount SPST-NO 25A 4-15VDC Min Qty: 1 | 0 |
|
$48.5200 / $55.9800 | Buy Now |
|
Master Electronics | Solid State Relay 15mA 15V DC-IN 25A 280V AC-OUT 4-Pin SIP RoHS: Compliant | 0 |
|
$44.5800 / $90.9700 | Buy Now |
Part Details for SSRF-480D25R
SSRF-480D25R CAD Models
SSRF-480D25R Part Data Attributes
|
SSRF-480D25R
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSRF-480D25R
TE Connectivity
Trigger Output SSR, 4000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | compliant | |
Factory Lead Time | 36 Weeks, 4 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL RECOGNIZED | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | PANEL MOUNT | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 660 V | |
Overall Depth | 22.8 mm | |
Overall Height | 34.3 mm | |
Overall Length | 43.1 mm | |
Supply Voltage-Max | 15 V | |
Supply Voltage-Min | 4 V | |
Surface Mount | NO |
Alternate Parts for SSRF-480D25R
This table gives cross-reference parts and alternative options found for SSRF-480D25R. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSRF-480D25R, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSRF-480D25 | Trigger Output SSR, 4000V Isolation | TE Connectivity | SSRF-480D25R vs SSRF-480D25 |