Part Details for SSRK36 by Siemens
Overview of SSRK36 by Siemens
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSRK36
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
3473-SSRK36-ND
|
DigiKey | VB SW R-FUSE ADAPTER KIT 600V 60 Min Qty: 1 Lead time: 5 Weeks Container: Box | Temporarily Out of Stock |
|
$207.1300 | Buy Now |
DISTI #
982-SSRK36
|
Mouser Electronics | Disconnect Switches VB SW R-FUSE ADAPTER KIT 600V 600A | 0 |
|
$179.8000 / $216.5300 | Order Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$175.9600 / $188.9900 | Buy Now |