There are no models available for this part yet.
Overview of SSRL240DC50 by Omega Engineering
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for SSRL240DC50 by Omega Engineering
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
39T9706
|
Newark | Solid State Relay, 50A, 24-280Vac, Contact Configuration:Spst-No, Load Current:50A, Operating Voltage Max:280Vac, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Voltage Turn On, Operating Voltage Min:24Vac Rohs Compliant: Yes |Omega SSRL240DC50 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 5 |
|
$62.8900 | Buy Now | |
DISTI #
SSRL240DC50
|
Avnet Americas | SOLID STATE RELAYS WITH AC OR DC CONTROL INPUTS - Bulk (Alt: SSRL240DC50) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 21 Factory Stock |
|
$62.8930 | Buy Now | |
DISTI #
39T9706
|
Avnet Americas | SOLID STATE RELAYS WITH AC OR DC CONTROL INPUTS - Bulk (Alt: 39T9706) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 4 Days Container: Bulk | 0 |
|
$62.8900 | Buy Now |
CAD Models for SSRL240DC50 by Omega Engineering
Part Data Attributes for SSRL240DC50 by Omega Engineering
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
OMEGA ENGINEERING INC
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.95.00
|
Control Current
|
0.1 A
|
Control Voltage
|
3 V
|
Input Type
|
DC
|
Operating Temperature-Max
|
80 °C
|
Operating Temperature-Min
|
-20 °C
|
Output Circuit Type
|
SCR
|
Overall Height
|
22 mm
|
Overall Length
|
57 mm
|