Part Details for SSRT-240D25 by TE Connectivity
Overview of SSRT-240D25 by TE Connectivity
- Distributor Offerings: (17 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SSRT-240D25
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
76M8682
|
Newark | Ssr, Panel Mount, 280Vac, 32Vdc, 25A, Contact Configuration:Spst-No, Load Current:25A, Operating Voltage Max:280Vrms, Relay Mounting:Panel Mount, Relay Terminals:Screw, Switching Mode:Zero Crossing, Operating Voltage Min:24Vrms Rohs Compliant: Yes |Potter&brumfield Te Connectivity SSRT-240D25 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$58.9500 / $74.6700 | Buy Now |
DISTI #
PB554-ND
|
DigiKey | SSR RELAY SPST-NO 25A 24-280V Min Qty: 1 Lead time: 50 Weeks Container: Bulk |
375 In Stock |
|
$54.0098 / $68.4100 | Buy Now |
DISTI #
2-1393030-2
|
Avnet Americas | Relay SSR 14mA 32V DC-IN 25A 280V AC-OUT 4-Pin - Bulk (Alt: 2-1393030-2) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 47 Weeks, 5 Days Container: Bulk | 0 |
|
$42.0670 / $50.6230 | Buy Now |
DISTI #
76M8682
|
Avnet Americas | Relay SSR 14mA 32V DC-IN 25A 280V AC-OUT 4-Pin - Bulk (Alt: 76M8682) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$62.2800 / $71.4700 | Buy Now |
DISTI #
655-SSRT-240D25
|
Mouser Electronics | Solid State Relays - Industrial Mount 25A 3-32VDC CONSTANT RoHS: Compliant | 0 |
|
$53.9900 / $68.4100 | Order Now |
|
Onlinecomponents.com | Solid State Relay 20mA 32V DC-IN 25A 280V AC-OUT 4-Pin RoHS: Compliant |
1 Partner Stock 200 On Order |
|
$54.7500 / $71.4400 | Buy Now |
|
Bristol Electronics | Min Qty: 1 | 27 |
|
$38.7660 / $42.0000 | Buy Now |
|
Quest Components | 21 |
|
$43.7500 / $45.5000 | Buy Now | |
DISTI #
2-1393030-2
|
TTI | Solid State Relays - Industrial Mount SSRT-240D25 = PANEL MOUNT,25A, RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Tray |
Americas - 11 In Stock |
|
$56.6800 / $71.9500 | Buy Now |
DISTI #
76M8682
|
Avnet Americas | Relay SSR 14mA 32V DC-IN 25A 280V AC-OUT 4-Pin - Bulk (Alt: 76M8682) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 0 |
|
$62.2800 / $71.4700 | Buy Now |
Part Details for SSRT-240D25
SSRT-240D25 CAD Models
SSRT-240D25 Part Data Attributes:
|
SSRT-240D25
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
SSRT-240D25
TE Connectivity
Trigger Output SSR, 1-Channel, 4000V Isolation
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Package Description | PLASTIC PACKAGE-4 | |
Reach Compliance Code | not_compliant | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | UL RECOGNIZED | |
Configuration | COMPLEX | |
Forward Current-Max | 0.014 A | |
Isolation Voltage-Max | 4000 V | |
Mounting Feature | CHASSIS MOUNT | |
Number of Elements | 1 | |
On-State Current-Max | 25 A | |
Operating Temperature-Max | 80 °C | |
Operating Temperature-Min | -30 °C | |
Optoelectronic Device Type | TRIGGER OUTPUT SSR | |
Output Voltage-Max | 280 V | |
Overall Depth | 57.8 mm | |
Overall Height | 36.5 mm | |
Overall Length | 45 mm | |
Supply Voltage-Max | 32 V | |
Supply Voltage-Min | 3 V | |
Surface Mount | NO |