Part Details for SSS-LX5093SRD-350B by ITW Lumex
Overview of SSS-LX5093SRD-350B by ITW Lumex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Automotive
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for SSS-LX5093SRD-350B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
20J2915
|
Newark | Led, Red, T-1 3/4 (5Mm), 100Mcd, 660Nm, Led Color:Red, Led Mounting:Through Hole, Bulb Size:T-1 3/4 (5Mm), Forward Current If:20Ma, Forward Voltage:1.7V, Wavelength Typ:660Nm, Luminous Intensity:100Mcd, Viewing Angle:60°, Msl:- Rohs Compliant: Yes |Lumex SSS-LX5093SRD-350B Min Qty: 5000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3990 / $0.4000 | Buy Now |
DISTI #
SSS-LX5093SRD350B-ND
|
DigiKey | LED T-5MM 660NM RED DIFF W/SPCR Min Qty: 5000 Lead time: 18 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.3900 | Buy Now |
DISTI #
696-SLX5093SRD350B
|
Mouser Electronics | Standard LEDs - Through Hole LED With Spacer RoHS: Compliant | 0 |
|
$0.3850 / $0.3890 | Order Now |
DISTI #
71495037
|
RS | T5mm 660nm SUP RED DIF L ED W/.350" SPCR | Lumex SSS-LX5093SRD-350B RoHS: Compliant Min Qty: 5000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.5800 / $0.5900 | RFQ |
|
Future Electronics | Red Ø 5 mm 60° 100 mcd Diffused LED with 0.35 inch Block PVC Spacer -T-1 3/4 RoHS: Compliant pbFree: Yes Min Qty: 5000 Package Multiple: 200 Container: Bag | 0Bag |
|
$0.3800 / $0.4250 | Buy Now |
|
Onlinecomponents.com | RoHS: Compliant | 0 |
|
$0.3687 / $0.7722 | Buy Now |
Part Details for SSS-LX5093SRD-350B
SSS-LX5093SRD-350B CAD Models
SSS-LX5093SRD-350B Part Data Attributes:
|
SSS-LX5093SRD-350B
ITW Lumex
Buy Now
Datasheet
|
Compare Parts:
SSS-LX5093SRD-350B
ITW Lumex
Single Color LED, Super Red, Red Diffused, 5mm,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMEX INC | |
Reach Compliance Code | compliant | |
HTS Code | 8541.40.20.00 | |
Color | SUPER RED | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Lens Type | DIFFUSED RED | |
Mounting Feature | RADIAL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -50 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 8.6 mm | |
Packing Method | BULK | |
Peak Wavelength | 660 nm | |
Shape | ROUND | |
Size | 5 mm | |
Surface Mount | NO | |
T-code | T-1 3/4 | |
Terminal Pitch | 2.54 mm | |
Viewing Angle | 80 deg |
Alternate Parts for SSS-LX5093SRD-350B
This table gives cross-reference parts and alternative options found for SSS-LX5093SRD-350B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SSS-LX5093SRD-350B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SSS-LX5093SRD-985B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-350B vs SSS-LX5093SRD-985B |
SSS-LX5093SRD-850B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-350B vs SSS-LX5093SRD-850B |
SSS-LX5093SRD-740B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-350B vs SSS-LX5093SRD-740B |
SSS-LX5093SRD-825B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-350B vs SSS-LX5093SRD-825B |
SSS-LX5093SRD-195B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-350B vs SSS-LX5093SRD-195B |
SSS-LX5093SRD-145B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-350B vs SSS-LX5093SRD-145B |
SSS-LX5093SRD-615B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-350B vs SSS-LX5093SRD-615B |
SSS-LX5093SRD-705B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-350B vs SSS-LX5093SRD-705B |
SSS-LX5093SRD-820B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-350B vs SSS-LX5093SRD-820B |
SSS-LX5093SRD-930B | Single Color LED, Super Red, Red Diffused, 5mm, | ITW Lumex | SSS-LX5093SRD-350B vs SSS-LX5093SRD-930B |