Part Details for SST-08-UV-A130-F385-00 by Luminus Devices
Overview of SST-08-UV-A130-F385-00 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST-08-UV-A130-F385-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SST-08-UV-A130-F385-00CT-ND
|
DigiKey | UV MOD Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
681 In Stock |
|
$1.4437 / $3.9200 | Buy Now |
DISTI #
SST-08-UV-A130-F38
|
Avnet Americas | - Tape and Reel (Alt: SST-08-UV-A130-F38) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$1.8846 / $2.6486 | Buy Now |
DISTI #
896-SST08UVA130F3850
|
Mouser Electronics | High Power LEDs - Single Color Ultraviolet 385 nm RoHS: Compliant | 465 |
|
$1.4400 / $3.9100 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Lead time: 8 Weeks Container: Reel | 0Reel |
|
$1.3700 | Buy Now |
DISTI #
SST-08-UV-A130-F385-00
|
EBV Elektronik | (Alt: SST-08-UV-A130-F385-00) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 9 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SST-08-UV-A130-F385-00
SST-08-UV-A130-F385-00 CAD Models
SST-08-UV-A130-F385-00 Part Data Attributes
|
SST-08-UV-A130-F385-00
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SST-08-UV-A130-F385-00
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 8 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |