Part Details for SST-12-W65S-A120-H4652 by Luminus Devices
Overview of SST-12-W65S-A120-H4652 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST-12-W65S-A120-H4652
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SST-12-W65S-A120-H4652CT-ND
|
DigiKey | 3535 PKG, MAX 2.4A (3V), 6500K, Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
1000 In Stock |
|
$0.4714 / $1.4700 | Buy Now |
DISTI #
SST-12-W65S-A120-H
|
Avnet Americas | - Tape and Reel (Alt: SST-12-W65S-A120-H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6200 / $0.9700 | Buy Now |
DISTI #
896-ST12W65SA12H4652
|
Mouser Electronics | High Power LEDs - White 3535 2.4A 6500K 65CRI RoHS: Compliant | 1000 |
|
$0.4670 / $1.4400 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$0.4110 | Buy Now |
DISTI #
SST-12-W65S-A120-H
|
Avnet Americas | - Tape and Reel (Alt: SST-12-W65S-A120-H) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.6200 / $0.9700 | Buy Now |