Part Details for SST-20-W30H-A120-J3301 by Luminus Devices
Overview of SST-20-W30H-A120-J3301 by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST-20-W30H-A120-J3301
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SST-20-W30H-A120-J3301CT-ND
|
DigiKey | LED SST20 WARM WHT 3000K 1414 Min Qty: 1 Lead time: 5 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
964 In Stock |
|
$0.7898 / $1.8400 | Buy Now |
DISTI #
SST-20-W30H-A120-J3301
|
EBV Elektronik | High CRI Specialty LED Warm White 3000K 95 CRI 3A 3-Pin Surface Mount T/R (Alt: SST-20-W30H-A120-J3301) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |
Part Details for SST-20-W30H-A120-J3301
SST-20-W30H-A120-J3301 CAD Models
SST-20-W30H-A120-J3301 Part Data Attributes:
|
SST-20-W30H-A120-J3301
Luminus Devices
Buy Now
|
Compare Parts:
SST-20-W30H-A120-J3301
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |