Part Details for SST-20-W35H-A120-GA3D2-K2 by Luminus Devices
Overview of SST-20-W35H-A120-GA3D2-K2 by Luminus Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST-20-W35H-A120-GA3D2-K2
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST-20-W35H-A120-GA3D2-K2
|
EBV Elektronik | LED Lighting - White, Warm 3500K 2.71V 350mA 120 (Alt: SST-20-W35H-A120-GA3D2-K2) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 1 Weeks, 0 Days | EBV - 0 |
|
Buy Now |