Part Details for SST-20-WCS-A120-L4600 by Luminus Devices
Overview of SST-20-WCS-A120-L4600 by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
EBL4600CI-EVALZ | Renesas Electronics Corporation | Quad Lane Extender Evaluation Board | |
EBL4600CL-EVALZ | Renesas Electronics Corporation | Quad Lane Extender Evaluation Board | |
2SA1206-A | Renesas Electronics Corporation | Bipolar Power Transistors, , / |
Price & Stock for SST-20-WCS-A120-L4600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST-20-WCS-A120-L4600
|
Avnet Americas | Specialty LED Cool White 6000K 585lm 3A 3-Pin Surface Mount T/R - Tape and Reel (Alt: SST-20-WCS-A120-L4600) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
896-20WCSA120L4600
|
Mouser Electronics | High Power LEDs - White White 6000 K 65-CRI, SST-20 Series RoHS: Compliant | 609 |
|
$0.5140 / $1.6000 | Buy Now |
Part Details for SST-20-WCS-A120-L4600
SST-20-WCS-A120-L4600 CAD Models
SST-20-WCS-A120-L4600 Part Data Attributes
|
SST-20-WCS-A120-L4600
Luminus Devices
Buy Now
|
Compare Parts:
SST-20-WCS-A120-L4600
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |