There are no models available for this part yet.
Overview of SST-20-WCS-B120-L4751 by Luminus Devices
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 3 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS72611RB120FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
9DB1200CGLF | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM | |
5PB1203NTGK | Renesas Electronics Corporation | 1.8 V 1:3 TCXO / LVCMOS High-Performance Clock Buffer |
Price & Stock for SST-20-WCS-B120-L4751 by Luminus Devices
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
1214-SST-20-WCS-B120-L4751TR-ND
|
DigiKey | SST-20-WCS-B120-L4751 Min Qty: 1000 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.5642 / $0.6612 | Buy Now | |
DISTI #
SST-20-WCS-B120-L4
|
Avnet Americas | LED Chip Cool White 7500K 3A 2-Pin SMD T/R - Tape and Reel (Alt: SST-20-WCS-B120-L4) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
$0.7300 / $1.1500 | Buy Now | |
DISTI #
SST-20-WCS-B120-L4751
|
EBV Elektronik | LED Chip Cool White 7500K 3A 2-Pin SMD T/R (Alt: SST-20-WCS-B120-L4751) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 6 Weeks, 0 Days | EBV - 0 |
|
Buy Now |