Part Details for SST-20-WDS-B120-L2502 by Luminus Devices
Overview of SST-20-WDS-B120-L2502 by Luminus Devices
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DS72611RB120FPV | Renesas Electronics Corporation | 32-bit Microcontrollers | |
9DB1200CGLF | Renesas Electronics Corporation | 12-output Differential Buffer For PCIe Gen1-2, QPI, and FBDIMM | |
5PB1203NTGK | Renesas Electronics Corporation | 1.8 V 1:3 TCXO / LVCMOS High-Performance Clock Buffer |
Price & Stock for SST-20-WDS-B120-L2502
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST-20-WDS-B120-L2502
|
Avnet Americas | Specialty LED Daylight White 5000K 530lm 3A 3-Pin Surface Mount T/R - Tape and Reel (Alt: SST-20-WDS-B120-L2502) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ | |
DISTI #
896-20WDSB120L2502
|
Mouser Electronics | High Power LEDs - White White 5000 K 65-CRI, SST-20 Series RoHS: Compliant | 843 |
|
$0.5690 / $1.7700 | Buy Now |
Part Details for SST-20-WDS-B120-L2502
SST-20-WDS-B120-L2502 CAD Models
SST-20-WDS-B120-L2502 Part Data Attributes
|
SST-20-WDS-B120-L2502
Luminus Devices
Buy Now
|
Compare Parts:
SST-20-WDS-B120-L2502
Luminus Devices
|
Samacsys Manufacturer | Luminus Devices Inc. |