Part Details for SST-40-WDS-F50-N5571 by Luminus Devices
Overview of SST-40-WDS-F50-N5571 by Luminus Devices
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for SST-40-WDS-F50-N5571
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1214-SST-40-WDS-F50-N5571TR-ND
|
DigiKey | IC Min Qty: 500 Lead time: 8 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$1.8708 / $2.4263 | Buy Now |
DISTI #
SST-40-WDS-F50-N55
|
Avnet Americas | LED Chip Cool White 5700K 6A 2-Pin SMD T/R - Tape and Reel (Alt: SST-40-WDS-F50-N55) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.3600 / $3.1000 | Buy Now |
DISTI #
896-SST40WDSF50N5571
|
Mouser Electronics | High Power LEDs - White RoHS: Compliant | 0 |
|
$1.8400 / $2.1000 | Order Now |
|
Future Electronics | SST Series High Brightness White 5700K 65 CRI Optical Efficiency High-Output LED RoHS: Compliant pbFree: Yes Min Qty: 500 Package Multiple: 500 Container: Reel | 0Reel |
|
$2.0600 | Buy Now |
DISTI #
SST-40-WDS-F50-N55
|
Avnet Americas | LED Chip Cool White 5700K 6A 2-Pin SMD T/R - Tape and Reel (Alt: SST-40-WDS-F50-N55) RoHS: Compliant Min Qty: 500 Package Multiple: 500 Lead time: 5 Weeks, 0 Days Container: Reel | 0 |
|
$2.3600 / $3.1000 | Buy Now |
Part Details for SST-40-WDS-F50-N5571
SST-40-WDS-F50-N5571 CAD Models
SST-40-WDS-F50-N5571 Part Data Attributes:
|
SST-40-WDS-F50-N5571
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SST-40-WDS-F50-N5571
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 5 Weeks | |
Optoelectronic Device Type | SINGLE COLOR LED |