There are no models available for this part yet.
Overview of SST-48-11/FR/RED/97/NM by TE Connectivity
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 4 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Not Available )
- Reference Designs: ( Not Available )
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
CN-ACPRREDAA0 | Amphenol Cables on Demand | RCA Male Plug Cable Connector (Red) - Amphenol ACPR-RED - Gold Plated Diecast Shell | |
MP-64RJ45UNNR-006 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-006 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 6ft | |
MP-64RJ45UNNR-016 | Amphenol Cables on Demand | Amphenol MP-64RJ45UNNR-016 Cat6 UTP Patch Cable (550-MHz) with Snagless RJ45 Connectors - Red 16ft |
Price & Stock for SST-48-11/FR/RED/97/NM by TE Connectivity
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
43M9201
|
Newark | Sst-48-11/Fr/Red/97/Nm |Raychem Te Connectivity SST-48-11/FR/RED/97/NM RoHS: Not Compliant Min Qty: 120 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$21.3300 / $22.0100 | Buy Now | |
DISTI #
RYCSST-48-11/FR/RED/97/NM
|
Heilind Electronics | CB5352-000 SST-48-11/FR/RED/97/NM | Americas - 15 in Stock |
|
Buy Now | ||
DISTI #
RYCSST-48-11/FR/RED/97/NM
|
Interstate Connecting Components | CB5352-000 SST-48-11/FR/RED/97/NM | 5 |
|
Buy Now | ||
DISTI #
000000000002279147
|
Sager | Heat Shrink Tubing & Sleeves HS-TUBING 1.1 FR RD PRICE PER PC | 0 |
|
Buy Now |