Part Details for SST-90-R-F11-HJ100 by Luminus Devices
Overview of SST-90-R-F11-HJ100 by Luminus Devices
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Agriculture Technology
Renewable Energy
Price & Stock for SST-90-R-F11-HJ100
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 25 Package Multiple: 25 Lead time: 8 Weeks Container: Tray | 0Tray |
|
$26.1000 | Buy Now |
Part Details for SST-90-R-F11-HJ100
SST-90-R-F11-HJ100 CAD Models
SST-90-R-F11-HJ100 Part Data Attributes
|
SST-90-R-F11-HJ100
Luminus Devices
Buy Now
Datasheet
|
Compare Parts:
SST-90-R-F11-HJ100
Luminus Devices
Single Color LED,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | LUMINUS DEVICES INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Red | |
Forward Current-Max | 18 A | |
Forward Voltage-Max | 2.8 V | |
Operating Temperature-Max | 100 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Overall Height | 4.5 mm |