SST-90-W45S-T11-N2400
Luminus Devices

Overview of SST-90-W45S-T11-N2400 by Luminus Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Not Available )
  • Reference Designs: ( Not Available )

Available Datasheets

Part # Manufacturer Description Datasheet
SiT8008BC-13-XXN-24.000000 SiTime 1 to 110 MHz, Low Power Oscillator
SiT8008BC-73-33N-24.000000 SiTime 1 to 110 MHz, Low Power Oscillator
SIT8008BI-22-YYN-24.000000 SiTime 1 to 110 MHz, Low Power Oscillator

Price & Stock for SST-90-W45S-T11-N2400 by Luminus Devices

Part # Manufacturer Description Stock Price Buy
DISTI # 896-90W45ST11N2400
Mouser Electronics High Power LEDs - White White 4500 K 70-CRI, SST-90 Series RoHS: Compliant 0
  • 250 $20.8700
$20.8700 Order Now

CAD Models for SST-90-W45S-T11-N2400 by Luminus Devices
Parametric Data
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST-90-W45S-T11-N2400 by Luminus Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST-90-W45S-T11-N2400 by Luminus Devices

Select Manufacturer
Which Manufacturer of SST-90-W45S-T11-N2400 would you like to use for your alert(s)?
  • Please alert me when SST-90-W45S-T11-N2400 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST-90-W45S-T11-N2400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST-90-W45S-T11-N2400 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST-90-W45S-T11-N2400 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST-90-W45S-T11-N2400.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST-90-W45S-T11-N2400 by Luminus Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: