Optoelectronics
SST-90-W57S-T11-N3200
Luminus Devices
Description: Single Color LED,

Overview of SST-90-W57S-T11-N3200 by Luminus Devices

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 1 listing )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Industrial Automation Agriculture Technology Renewable Energy

Available Datasheets

Part # Manufacturer Description Datasheet
SiT1618BA-71-33N-32.000000 SiTime Standard Frequency, High Temperature Oscillator
SIT8920BM-81-33N-32.000000 SiTime 1 to 110 MHz, Wide Temperature Oscillator (-55 to +125°C)
SIT8008BC-22-18N-32.000000 SiTime 1 to 110 MHz, Low Power Oscillator

Price & Stock for SST-90-W57S-T11-N3200 by Luminus Devices

Part # Manufacturer Description Stock Price Buy
Future Electronics   RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 8 Weeks Container: Reel 0
Reel
  • 100 $17.7900
$17.7900 Buy Now

CAD Models for SST-90-W57S-T11-N3200 by Luminus Devices
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST-90-W57S-T11-N3200 by Luminus Devices

SST-90-W57S-T11-N3200
Luminus Devices
-
-
Pbfree Code
Yes
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
LUMINUS DEVICES INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Optoelectronic Device Type
SINGLE COLOR LED
Want to compare parts?
  1. SST-90-W57S-T11-N3200
    Luminus Devices
    Single Color LED,
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST-90-W57S-T11-N3200 by Luminus Devices.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST-90-W57S-T11-N3200 by Luminus Devices

Select Manufacturer
Which Manufacturer of SST-90-W57S-T11-N3200 would you like to use for your alert(s)?
  • Please alert me when SST-90-W57S-T11-N3200 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST-90-W57S-T11-N3200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST-90-W57S-T11-N3200 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST-90-W57S-T11-N3200 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST-90-W57S-T11-N3200.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST-90-W57S-T11-N3200 by Luminus Devices

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: