Part Details for SST-900B by ICP DAS USA Inc
Overview of SST-900B by ICP DAS USA Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
R0K5011EFS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/G1G | |
R0K50100LS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RL78/G13 | |
R0K5563THS900BE | Renesas Electronics Corporation | Renesas Starter Kit for RX63T (144-pin) |
Price & Stock for SST-900B
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2488-SST-900B-ND
|
DigiKey | RF MODEM ( 900 MHZ ) WITH RS-232 Min Qty: 1 Lead time: 1 Weeks Container: Box MARKETPLACE PRODUCT |
30 In Stock |
|
$649.0000 | Buy Now |
DISTI #
70682883
|
RS | RF Modem (900 MHz) with RS-232 / RS-485 | ICP SST-900B RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 0 |
|
$589.9400 / $655.4900 | RFQ |