SST25LF020A-33-4E-QAE-T
Microchip Technology Inc
Description: SST25LF020A-33-4E-QAE-T

Overview of SST25LF020A-33-4E-QAE-T by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Internet of Things (IoT) Environmental Monitoring Financial Technology (Fintech) Smart Cities Transportation and Logistics Agriculture Technology Telecommunications Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Education and Research Consumer Electronics Security and Surveillance Audio and Video Systems Computing and Data Storage Healthcare Entertainment and Gaming

Price & Stock for SST25LF020A-33-4E-QAE-T by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
NAC   RoHS: Compliant Min Qty: 1 Package Multiple: 1 0
RFQ

CAD Models for SST25LF020A-33-4E-QAE-T by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST25LF020A-33-4E-QAE-T by Microchip Technology Inc

SST25LF020A-33-4E-QAE-T
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Reach Compliance Code
compliant
ECCN Code
3A991.B.1.A
HTS Code
8542.32.00.51
Clock Frequency-Max (fCLK)
33 MHz
Data Retention Time-Min
100
Endurance
100000 Write/Erase Cycles
JESD-30 Code
R-PDSO-N8
Length
6 mm
Memory Density
2097152 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
262144 words
Number of Words Code
256000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
85 °C
Operating Temperature-Min
-20 °C
Organization
256KX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
HVSON
Package Equivalence Code
SOLCC8,.25
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE, VERY THIN PROFILE
Parallel/Serial
SERIAL
Programming Voltage
3.3 V
Qualification Status
Not Qualified
Seated Height-Max
0.8 mm
Serial Bus Type
SPI
Standby Current-Max
0.000015 A
Supply Current-Max
0.03 mA
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Temperature Grade
OTHER
Terminal Form
NO LEAD
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Type
NOR TYPE
Width
5 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. SST25LF020A-33-4E-QAE-T
    Microchip Technology Inc
    SST25LF020A-33-4E-QAE-T
    VS

Alternate Parts for SST25LF020A-33-4E-QAE-T

This table gives cross-reference parts and alternative options found for SST25LF020A-33-4E-QAE-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25LF020A-33-4E-QAE-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SST25LF020A-33-4C-QA Flash, 2MX1, 5 X 6 MM, WSON-8 Silicon Storage Technology SST25LF020A-33-4E-QAE-T vs SST25LF020A-33-4C-QA
SST25LF020A-33-4I-QAE Flash, 2MX1, PDSO8, 5 X 6 MM, ROHS COMPLIANT, WSON-8 Silicon Storage Technology SST25LF020A-33-4E-QAE-T vs SST25LF020A-33-4I-QAE
SST25LF020A-33-4E-QAE 2M X 1 FLASH 3V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 Microchip Technology Inc SST25LF020A-33-4E-QAE-T vs SST25LF020A-33-4E-QAE
SST25LF020A-33-4I-QAE-T SST25LF020A-33-4I-QAE-T Microchip Technology Inc SST25LF020A-33-4E-QAE-T vs SST25LF020A-33-4I-QAE-T
SST25LF020A-33-4E-QA Flash, 2MX1, 5 X 6 MM, WSON-8 Silicon Storage Technology SST25LF020A-33-4E-QAE-T vs SST25LF020A-33-4E-QA
Part Number Description Manufacturer Compare
SST25LF020A-33-4E-QAE 2M X 1 FLASH 3V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 Microchip Technology Inc SST25LF020A-33-4E-QAE-T vs SST25LF020A-33-4E-QAE
SST25LF020A-33-4E-QA Flash, 2MX1, 5 X 6 MM, WSON-8 Silicon Storage Technology SST25LF020A-33-4E-QAE-T vs SST25LF020A-33-4E-QA
SST25LF020A-33-4E-SA Flash, 2MX1, PDSO8, 4.90 X 6 MM, MS-012AA, SOIC-8 Silicon Storage Technology SST25LF020A-33-4E-QAE-T vs SST25LF020A-33-4E-SA

Related Parts for SST25LF020A-33-4E-QAE-T

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST25LF020A-33-4E-QAE-T by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST25LF020A-33-4E-QAE-T by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST25LF020A-33-4E-QAE-T would you like to use for your alert(s)?
  • Please alert me when SST25LF020A-33-4E-QAE-T inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST25LF020A-33-4E-QAE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST25LF020A-33-4E-QAE-T to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST25LF020A-33-4E-QAE-T alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST25LF020A-33-4E-QAE-T.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST25LF020A-33-4E-QAE-T by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: