Part Details for SST25VF020-20-4E-QAE by Microchip Technology Inc
Overview of SST25VF020-20-4E-QAE by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (7 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25VF020-20-4E-QAE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST25VF020-20-4E-QAE
SST25VF020-20-4E-QAE CAD Models
SST25VF020-20-4E-QAE Part Data Attributes:
|
SST25VF020-20-4E-QAE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF020-20-4E-QAE
Microchip Technology Inc
2M X 1 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | 6 X 5 MM, ROHS COMPLIANT, WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Additional Feature | SYNCHRONOUS MODE ALSO POSSIBLE | |
Clock Frequency-Max (fCLK) | 20 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 2097152 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 262144 words | |
Number of Words Code | 256000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -20 °C | |
Organization | 256KX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.000015 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | OTHER | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF020-20-4E-QAE
This table gives cross-reference parts and alternative options found for SST25VF020-20-4E-QAE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF020-20-4E-QAE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF020-20-4I-QA | Flash, 2MX1, WSON-8 | Silicon Storage Technology | SST25VF020-20-4E-QAE vs SST25VF020-20-4I-QA |
SST25VF020-20-4C-QAE | 2M X 1 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF020-20-4E-QAE vs SST25VF020-20-4C-QAE |
SST25VF020-20-4C-QAE | Flash, 2MX1, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Silicon Storage Technology | SST25VF020-20-4E-QAE vs SST25VF020-20-4C-QAE |
SST25VF020-20-4I-QAE | 2M X 1 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF020-20-4E-QAE vs SST25VF020-20-4I-QAE |
SST25VF020-20-4I-QAE | Flash, 2MX1, 5 X 6 MM, ROHS COMPLIANT, WSON-8 | Silicon Storage Technology | SST25VF020-20-4E-QAE vs SST25VF020-20-4I-QAE |
SST25VF020-20-4C-QA | Flash, 2MX1, WSON-8 | Silicon Storage Technology | SST25VF020-20-4E-QAE vs SST25VF020-20-4C-QA |
SST25VF020-20-4E-QA | Flash, 2MX1, WSON-8 | Silicon Storage Technology | SST25VF020-20-4E-QAE vs SST25VF020-20-4E-QA |