Part Details for SST25VF064C-80-4C-Q2AE by Microchip Technology Inc
Overview of SST25VF064C-80-4C-Q2AE by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for SST25VF064C-80-4C-Q2AE
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST25VF064C-80-4C-Q2AE
SST25VF064C-80-4C-Q2AE CAD Models
SST25VF064C-80-4C-Q2AE Part Data Attributes
|
SST25VF064C-80-4C-Q2AE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF064C-80-4C-Q2AE
Microchip Technology Inc
8M X 8 SPI BUS SERIAL EEPROM, PDSO8, 6 X 8 MM, ROHS COMPLIANT, WSON-8
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Part Package Code | SON | |
Package Description | WSON-8 | |
Pin Count | 8 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 80 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | R-PDSO-N8 | |
JESD-609 Code | e3 | |
Length | 6 mm | |
Memory Density | 67108864 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Organization | 8MX8 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVSON | |
Package Equivalence Code | SOLCC8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 3 V | |
Qualification Status | Not Qualified | |
Seated Height-Max | 0.8 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00002 A | |
Supply Current-Max | 0.025 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Supply Voltage-Nom (Vsup) | 3 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | NO LEAD | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Type | NOR TYPE | |
Width | 5 mm | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25VF064C-80-4C-Q2AE
This table gives cross-reference parts and alternative options found for SST25VF064C-80-4C-Q2AE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF064C-80-4C-Q2AE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M25PX64SOVME3TB | Flash, | Micron Technology Inc | SST25VF064C-80-4C-Q2AE vs M25PX64SOVME3TB |
M25PX64SVMP6TBA | Flash, | Micron Technology Inc | SST25VF064C-80-4C-Q2AE vs M25PX64SVMP6TBA |
M25PX64SVME3E | Flash, | Micron Technology Inc | SST25VF064C-80-4C-Q2AE vs M25PX64SVME3E |
M25PX64SVME6TBA | Flash, | Micron Technology Inc | SST25VF064C-80-4C-Q2AE vs M25PX64SVME6TBA |
M25PX64SOVMP3EB | Flash, | Micron Technology Inc | SST25VF064C-80-4C-Q2AE vs M25PX64SOVMP3EB |
W25X64VZEIG | Flash, 8MX8, PDSO8, 8 X 6 MM, GREEN, WSON-8 | Winbond Electronics Corp | SST25VF064C-80-4C-Q2AE vs W25X64VZEIG |
M25PX64SVME3EB | Flash, | Micron Technology Inc | SST25VF064C-80-4C-Q2AE vs M25PX64SVME3EB |
M25PX64-VMP6EA | Flash, | Micron Technology Inc | SST25VF064C-80-4C-Q2AE vs M25PX64-VMP6EA |
M25PX64STVME6EA | Flash, | Micron Technology Inc | SST25VF064C-80-4C-Q2AE vs M25PX64STVME6EA |
M25PX64STVMP3E | Flash, | Micron Technology Inc | SST25VF064C-80-4C-Q2AE vs M25PX64STVMP3E |