-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
IC FLASH 8MBIT 50MHZ 16CSP
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
SST25VF080B-50-4I-ZCE-ND
|
DigiKey | IC FLASH 8MBIT SPI 50MHZ 16CSP Lead time: 4 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | |
DISTI #
SST25VF080B-50-4I-
|
Avnet Americas | Flash Serial-SPI 3.3V 8Mbit 8M x 1bit 8ns 16-Pin CSP T/R - Rail/Tube (Alt: SST25VF080B-50-4I-) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Container: Tube | 0 |
|
RFQ | |
DISTI #
SST25VF080B-50-4I-ZCE
|
Microchip Technology Inc | 2.7V to 3.6V 8Mbit SPI Serial Flash, Projected EOL: 2048-10-03 RoHS: Compliant pbFree: Yes | 63970 |
|
$1.6400 / $1.9800 | Buy Now |
DISTI #
SST25VF080B-50-4I-
|
Avnet Americas | Flash Serial-SPI 3.3V 8Mbit 8M x 1bit 8ns 16-Pin CSP T/R - Rail/Tube (Alt: SST25VF080B-50-4I-) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Container: Tube | 0 |
|
RFQ | |
|
Ameya Holding Limited | IC FLASH 8M SPI 50MHZ 16CSP | 63970 |
|
RFQ | |
DISTI #
SST25VF080B-50-4I-
|
Avnet Americas | Flash Serial-SPI 3.3V 8Mbit 8M x 1bit 8ns 16-Pin CSP T/R - Rail/Tube (Alt: SST25VF080B-50-4I-) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Container: Tube | 0 |
|
RFQ | |
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
SST25VF080B-50-4I-ZCE
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25VF080B-50-4I-ZCE
Microchip Technology Inc
IC FLASH 8MBIT 50MHZ 16CSP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | XFBGA-16 | |
Reach Compliance Code | compliant | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Date Of Intro | 2020-03-30 | |
Samacsys Manufacturer | Microchip | |
Clock Frequency-Max (fCLK) | 50 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 100000 Write/Erase Cycles | |
JESD-30 Code | S-PBGA-B16 | |
Length | 2 mm | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 1 | |
Number of Functions | 1 | |
Number of Ports | 1 | |
Number of Terminals | 16 | |
Number of Words | 8388608 words | |
Number of Words Code | 8000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 8MX1 | |
Output Characteristics | 3-STATE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VFBGA | |
Package Equivalence Code | BGA16,4X2,20 | |
Package Shape | SQUARE | |
Package Style | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | |
Parallel/Serial | SERIAL | |
Seated Height-Max | 0.4 mm | |
Serial Bus Type | SPI | |
Standby Current-Max | 0.00003 A | |
Supply Current-Max | 0.03 mA | |
Supply Voltage-Max (Vsup) | 3.6 V | |
Supply Voltage-Min (Vsup) | 2.7 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Pitch | 0.5 mm | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Width | 2 mm | |
Write Protection | HARDWARE/SOFTWARE |
This table gives cross-reference parts and alternative options found for SST25VF080B-50-4I-ZCE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25VF080B-50-4I-ZCE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SST25VF080B-50-4C-PAE | 1M X 8 FLASH 2.7V PROM, PDIP8, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001BA, DIP-8 | Microchip Technology Inc | SST25VF080B-50-4I-ZCE vs SST25VF080B-50-4C-PAE |
SST25VF080B-50-4C-QAF | 1M X 8 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF080B-50-4I-ZCE vs SST25VF080B-50-4C-QAF |
SST25VF080B-50-4C-S2AF | 1M X 8 FLASH 2.7V PROM, PDSO8, 0.200 INCH, ROHS COMPLIANT, SOIC-8 | Microchip Technology Inc | SST25VF080B-50-4I-ZCE vs SST25VF080B-50-4C-S2AF |
SST25VF080B-50-4C-PAE-T | IC FLASH 2.7V PROM, Programmable ROM | Microchip Technology Inc | SST25VF080B-50-4I-ZCE vs SST25VF080B-50-4C-PAE-T |
SST25VF080B-50-4I-S2AE-T | IC FLASH 2.7V PROM, Programmable ROM | Microchip Technology Inc | SST25VF080B-50-4I-ZCE vs SST25VF080B-50-4I-S2AE-T |
SST25VF080B-50-4I-QAF | 1M X 8 FLASH 2.7V PROM, PDSO8, 6 X 5 MM, ROHS COMPLIANT, WSON-8 | Microchip Technology Inc | SST25VF080B-50-4I-ZCE vs SST25VF080B-50-4I-QAF |