Part Details for SST25WF080-75-4I-ZAE-PP028 by Microchip Technology Inc
Overview of SST25WF080-75-4I-ZAE-PP028 by Microchip Technology Inc
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Internet of Things (IoT)
Computing and Data Storage
Price & Stock for SST25WF080-75-4I-ZAE-PP028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
NAC | RoHS: Compliant Min Qty: 1 Package Multiple: 1 | 0 |
|
RFQ |
Part Details for SST25WF080-75-4I-ZAE-PP028
SST25WF080-75-4I-ZAE-PP028 CAD Models
SST25WF080-75-4I-ZAE-PP028 Part Data Attributes
|
SST25WF080-75-4I-ZAE-PP028
Microchip Technology Inc
Buy Now
Datasheet
|
Compare Parts:
SST25WF080-75-4I-ZAE-PP028
Microchip Technology Inc
SST25WF080-75-4I-ZAE-PP028
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MICROCHIP TECHNOLOGY INC | |
Package Description | XFBGA-8 | |
Reach Compliance Code | unknown | |
ECCN Code | 3A991.B.1.A | |
HTS Code | 8542.32.00.51 | |
Clock Frequency-Max (fCLK) | 75 MHz | |
Data Retention Time-Min | 100 | |
Endurance | 10000 Write/Erase Cycles | |
JESD-30 Code | R-PBGA-B8 | |
Memory Density | 8388608 bit | |
Memory IC Type | FLASH | |
Memory Width | 8 | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Number of Words | 1048576 words | |
Number of Words Code | 1000000 | |
Operating Mode | SYNCHRONOUS | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Organization | 1MX8 | |
Output Characteristics | 3-STATE | |
Parallel/Serial | SERIAL | |
Programming Voltage | 1.8 V | |
Serial Bus Type | SPI | |
Supply Voltage-Max (Vsup) | 1.95 V | |
Supply Voltage-Min (Vsup) | 1.65 V | |
Supply Voltage-Nom (Vsup) | 1.8 V | |
Surface Mount | YES | |
Technology | CMOS | |
Temperature Grade | INDUSTRIAL | |
Terminal Form | BALL | |
Terminal Position | BOTTOM | |
Type | NOR TYPE | |
Write Protection | HARDWARE/SOFTWARE |
Alternate Parts for SST25WF080-75-4I-ZAE-PP028
This table gives cross-reference parts and alternative options found for SST25WF080-75-4I-ZAE-PP028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of SST25WF080-75-4I-ZAE-PP028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
AT24C04D-CUM-T | EEPROM, 512X8, Serial, CMOS, PBGA8, 1.50 X 2 MM, 0.50 MM PITCH, GREEN, VFBGA-8 | Atmel Corporation | SST25WF080-75-4I-ZAE-PP028 vs AT24C04D-CUM-T |
SST25WF080-75-4I-ZAE | 1M X 8 FLASH 1.8V PROM, PBGA8, ROHS COMPLIANT, XFBGA-8 | Microchip Technology Inc | SST25WF080-75-4I-ZAE-PP028 vs SST25WF080-75-4I-ZAE |