SST26LF064-80-RT/SM-HP
Microchip Technology Inc
Description: Flash, 8MX8, PDSO8

Overview of SST26LF064-80-RT/SM-HP by Microchip Technology Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 3 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

Price & Stock for SST26LF064-80-RT/SM-HP by Microchip Technology Inc

Part # Manufacturer Description Stock Price Buy
DISTI # 579-SST26LF06480RTSM
Mouser Electronics Microchip Technology 0
Order Now
DISTI # SST26LF064-80-RT/SM-HP
Microchip Technology Inc SST26LF064 Rad Tolerant Memory - Plastic - HP, Projected EOL: 2049-10-23 RoHS: Compliant pbFree: Yes 1542

Alternates Available
  • 1 $258.0000
  • 25 $175.4400
  • 50 $159.9600
  • 100 $149.6400
  • 250 $131.5800
  • 1,000 $129.0000
  • 5,000 $118.6800
$118.6800 / $258.0000 Buy Now
DISTI # SST26LF064-80-RT/SM-HP
Avnet Silica SOIJ-8/ 64 Mbit Radiation-Tolerant Serial Quad I/O 80 MHz 64 Mbit 3.0 to 3.6V / Hi-Rel Plastic (HP) (Alt: SST26LF064-80-RT/SM-HP) RoHS: Compliant Min Qty: 90 Package Multiple: 90 Lead time: 8 Weeks, 0 Days Silica - 0
Buy Now

CAD Models for SST26LF064-80-RT/SM-HP by Microchip Technology Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for SST26LF064-80-RT/SM-HP by Microchip Technology Inc

SST26LF064-80-RT/SM-HP
Microchip Technology Inc
-
-
Rohs Code
Yes
Part Life Cycle Code
Active
Ihs Manufacturer
MICROCHIP TECHNOLOGY INC
Package Description
SOIJ-8
Reach Compliance Code
compliant
Clock Frequency-Max (fCLK)
80 MHz
Data Retention Time-Min
20
Endurance
10000 Write/Erase Cycles
JESD-30 Code
R-PDSO-G8
Length
5.26 mm
Memory Density
67108864 bit
Memory IC Type
FLASH
Memory Width
8
Number of Functions
1
Number of Terminals
8
Number of Words
8388608 words
Number of Words Code
8000000
Operating Mode
SYNCHRONOUS
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Organization
8MX8
Output Characteristics
3-STATE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP8,.3
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Parallel/Serial
SERIAL
Programming Voltage
3.3 V
Seated Height-Max
2.03 mm
Serial Bus Type
SPI
Standby Current-Max
0.0005 A
Supply Current-Max
0.03 mA
Supply Voltage-Max (Vsup)
3.6 V
Supply Voltage-Min (Vsup)
3 V
Supply Voltage-Nom (Vsup)
3.3 V
Surface Mount
YES
Technology
CMOS
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Total Dose
50k Rad(Si) V
Type
NOR TYPE
Width
5.25 mm
Write Protection
HARDWARE/SOFTWARE
Want to compare parts?
  1. SST26LF064-80-RT/SM-HP
    Microchip Technology Inc
    Flash, 8MX8, PDSO8
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for SST26LF064-80-RT/SM-HP by Microchip Technology Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: SST26LF064-80-RT/SM-HP by Microchip Technology Inc

Select Manufacturer
Which Manufacturer of SST26LF064-80-RT/SM-HP would you like to use for your alert(s)?
  • Please alert me when SST26LF064-80-RT/SM-HP inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for SST26LF064-80-RT/SM-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for SST26LF064-80-RT/SM-HP to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for SST26LF064-80-RT/SM-HP alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for SST26LF064-80-RT/SM-HP.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare SST26LF064-80-RT/SM-HP by Microchip Technology Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: